Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
21.6 → 26.4 V dc
Power Rating
1W
Input Voltage Nominal
24 V dc
Output Current
80mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
1.5kV dc
Width
6mm
Depth
9.7mm
Length
11.68mm
Series
TBA 1
Minimum Temperature
-40°C
Efficiency
82%
Maximum Temperature
+85°C
€ 60.79
€ 60.79 1 Tube of 10 (ex VAT)
€ 72.34
€ 72.34 1 Tube of 10 (inc. VAT)
1
€ 60.79
€ 60.79 1 Tube of 10 (ex VAT)
€ 72.34
€ 72.34 1 Tube of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 60.79 |
5 - 9 | € 59.88 |
10 - 24 | € 58.91 |
25 - 49 | € 57.24 |
50+ | € 55.52 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
21.6 → 26.4 V dc
Power Rating
1W
Input Voltage Nominal
24 V dc
Output Current
80mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
1.5kV dc
Width
6mm
Depth
9.7mm
Length
11.68mm
Series
TBA 1
Minimum Temperature
-40°C
Efficiency
82%
Maximum Temperature
+85°C