TRACOPOWER AC-DC Power Supply, TCI 500-148U-T, 48V dc, 10.41A, 500W, 1 Output, 90 → 264V ac Input Voltage

RS Stock No.: 197-771Brand: TRACOPOWERManufacturers Part No.: TCI 500-148U-T
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

48V dc

Output Current

10.41A

Power Rating

500W

Number of Outputs

1

Input Voltage

90 → 264V ac

Series

TCI

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 220.47

€ 220.47 Each (ex VAT)

€ 262.36

€ 262.36 Each (inc. VAT)

TRACOPOWER AC-DC Power Supply, TCI 500-148U-T, 48V dc, 10.41A, 500W, 1 Output, 90 → 264V ac Input Voltage

€ 220.47

€ 220.47 Each (ex VAT)

€ 262.36

€ 262.36 Each (inc. VAT)

TRACOPOWER AC-DC Power Supply, TCI 500-148U-T, 48V dc, 10.41A, 500W, 1 Output, 90 → 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

48V dc

Output Current

10.41A

Power Rating

500W

Number of Outputs

1

Input Voltage

90 → 264V ac

Series

TCI

Country of Origin

Taiwan, Province Of China