E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TRACOPOWER TCL DC-DC Converter, 12V dc/ 5A Output, 60W, DIN Rail Mount, +70°C Max Temp -25°C Min Temp

RS Stock No.: 725-9105Brand: TRACOPOWERManufacturers Part No.: TCL 060-112 DCDistrelec Article No.: 16954734
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

12V dc

Power Rating

60W

Output Current

5A

Mounting Type

DIN Rail Mount

Number of Outputs

1

Output Voltage Adjustment Range

12 → 15V

Depth

100mm

Width

45mm

Series

TCL

Load Regulation

±0.5%

Maximum Temperature

+70°C

Standards Met

CE

Minimum Temperature

-25°C

Efficiency

86%

Distrelec Product Id

16954734

Country of Origin

China

Product details

24 to 240W TCL Series

Compact and light weight (plastic case)
Fits onto 35mm DIN-rail EMI complies with EN55022-B, FCC-B
Adjustable output voltage
Parallel operations listed
Power 'good' signal
Output LED indicator
Overload/over-voltage protection

Approvals

UL recognised component for Canada & US (except TCL 024-124)

Standards

IEC60950, EN50178, UL60950-1, UL508C, EN60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 166.02

€ 166.02 Each (ex VAT)

€ 197.56

€ 197.56 Each (inc. VAT)

TRACOPOWER TCL DC-DC Converter, 12V dc/ 5A Output, 60W, DIN Rail Mount, +70°C Max Temp -25°C Min Temp

€ 166.02

€ 166.02 Each (ex VAT)

€ 197.56

€ 197.56 Each (inc. VAT)

TRACOPOWER TCL DC-DC Converter, 12V dc/ 5A Output, 60W, DIN Rail Mount, +70°C Max Temp -25°C Min Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Power Rating

60W

Output Current

5A

Mounting Type

DIN Rail Mount

Number of Outputs

1

Output Voltage Adjustment Range

12 → 15V

Depth

100mm

Width

45mm

Series

TCL

Load Regulation

±0.5%

Maximum Temperature

+70°C

Standards Met

CE

Minimum Temperature

-25°C

Efficiency

86%

Distrelec Product Id

16954734

Country of Origin

China

Product details

24 to 240W TCL Series

Compact and light weight (plastic case)
Fits onto 35mm DIN-rail EMI complies with EN55022-B, FCC-B
Adjustable output voltage
Parallel operations listed
Power 'good' signal
Output LED indicator
Overload/over-voltage protection

Approvals

UL recognised component for Canada & US (except TCL 024-124)

Standards

IEC60950, EN50178, UL60950-1, UL508C, EN60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more