TRACOPOWER TND 5WI DC-DC Converter, 12V dc/ 420mA Output, 9 → 36 V dc Input, 5W, Through Hole, +75°C Max Temp

RS Stock No.: 899-8306Brand: TRACOPOWERManufacturers Part No.: TDN 5-2412WI
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

5W

Input Voltage Nominal

24 V dc

Output Current

420mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±1%

Package

DIP

Isolation Voltage

1.5kV dc

Width

9.1mm

Depth

10.2mm

Length

13.2mm

Series

TND 5WI

Load Regulation

0.01

Minimum Temperature

-40°C

Efficiency

83%

Maximum Temperature

+75°C

Standards Met

EN 55022, EN 60950-1, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, IEC 60950-1, REACH, RoHS Compliant, UL 60950-1

Country of Origin

Taiwan, Province Of China

Product details

Traco 5W TDN 5WI Series Isolated DC/DC Converters

The TDN 5WI series of isolated DC/DC converters is a range of 5 Watt regulated dc/dc converters. They come in a very small compact DIP package measuring 13.2 x 9 x 10 mm.

Ultra compact DIP package 0.52 x 0.36 x 0.40 inch
I/O-isolation 1'500VDC
Fully regulated outputs
Operating temperature range -40°C to +75°C without derating
Short circuit protection
Remote on/off

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 35.81

€ 35.81 Each (ex VAT)

€ 42.61

€ 42.61 Each (inc. VAT)

TRACOPOWER TND 5WI DC-DC Converter, 12V dc/ 420mA Output, 9 → 36 V dc Input, 5W, Through Hole, +75°C Max Temp

€ 35.81

€ 35.81 Each (ex VAT)

€ 42.61

€ 42.61 Each (inc. VAT)

TRACOPOWER TND 5WI DC-DC Converter, 12V dc/ 420mA Output, 9 → 36 V dc Input, 5W, Through Hole, +75°C Max Temp

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 35.81
5 - 9€ 35.27
10 - 24€ 34.72
25 - 49€ 33.73
50+€ 32.68

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

5W

Input Voltage Nominal

24 V dc

Output Current

420mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±1%

Package

DIP

Isolation Voltage

1.5kV dc

Width

9.1mm

Depth

10.2mm

Length

13.2mm

Series

TND 5WI

Load Regulation

0.01

Minimum Temperature

-40°C

Efficiency

83%

Maximum Temperature

+75°C

Standards Met

EN 55022, EN 60950-1, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, IEC 60950-1, REACH, RoHS Compliant, UL 60950-1

Country of Origin

Taiwan, Province Of China

Product details

Traco 5W TDN 5WI Series Isolated DC/DC Converters

The TDN 5WI series of isolated DC/DC converters is a range of 5 Watt regulated dc/dc converters. They come in a very small compact DIP package measuring 13.2 x 9 x 10 mm.

Ultra compact DIP package 0.52 x 0.36 x 0.40 inch
I/O-isolation 1'500VDC
Fully regulated outputs
Operating temperature range -40°C to +75°C without derating
Short circuit protection
Remote on/off

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more