Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TRACOPOWER TEM 2 DC-DC Converter, ±12V dc/ ±80mA Output, 4.5 → 5.5 V dc Input, 2W, Through Hole, +70°C Max Temp

RS Stock No.: 156-3574Brand: TRACOPOWERManufacturers Part No.: TEM 2-0521
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

±12V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

2W

Input Voltage Nominal

5 V dc

Output Current

±80mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP 24

Isolation Voltage

1kV dc

Depth

10mm

Width

20mm

Length

32mm

Series

TEM 2

Load Regulation

±3%

Minimum Temperature

-25°C

Efficiency

53%

Maximum Temperature

+70°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 2W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEM-2 Series

The Traco Power TEM 2 series is a range of regulated, 2 Watt, DC/DC converters in a DIP-24 package.
These isolated converters offer tight line/load regulation and 100Vdc I/O isolation. The internal filter fitted as standard in these DC-DC converters reduces reflected input ripple and guarantees low output noise. The TEM 2 series provides an economical solution for many industrial or consumer electronics applications.

Products not recommended for new designs, please refer to the alternative at the bottom of the page
DIL-24 plastic package
Tightly regulated output
Very low output noise
Short circuit protection
Operating temperature range –25°C to +70°C
I/O isolation 1’000 VDC
Internal filter
Industry standard pinout

Approvals

cUL/UL , IEC/EN, CSA File No. 226037

Standards

cUL/UL 60950-1, IEC/EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 22.00

€ 22.00 Each (ex VAT)

€ 26.18

€ 26.18 Each (inc. VAT)

TRACOPOWER TEM 2 DC-DC Converter, ±12V dc/ ±80mA Output, 4.5 → 5.5 V dc Input, 2W, Through Hole, +70°C Max Temp
Select packaging type

€ 22.00

€ 22.00 Each (ex VAT)

€ 26.18

€ 26.18 Each (inc. VAT)

TRACOPOWER TEM 2 DC-DC Converter, ±12V dc/ ±80mA Output, 4.5 → 5.5 V dc Input, 2W, Through Hole, +70°C Max Temp
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 22.00
5 - 9€ 21.67
10 - 24€ 21.33
25 - 49€ 20.73
50+€ 20.07

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

±12V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

2W

Input Voltage Nominal

5 V dc

Output Current

±80mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP 24

Isolation Voltage

1kV dc

Depth

10mm

Width

20mm

Length

32mm

Series

TEM 2

Load Regulation

±3%

Minimum Temperature

-25°C

Efficiency

53%

Maximum Temperature

+70°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 2W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEM-2 Series

The Traco Power TEM 2 series is a range of regulated, 2 Watt, DC/DC converters in a DIP-24 package.
These isolated converters offer tight line/load regulation and 100Vdc I/O isolation. The internal filter fitted as standard in these DC-DC converters reduces reflected input ripple and guarantees low output noise. The TEM 2 series provides an economical solution for many industrial or consumer electronics applications.

Products not recommended for new designs, please refer to the alternative at the bottom of the page
DIL-24 plastic package
Tightly regulated output
Very low output noise
Short circuit protection
Operating temperature range –25°C to +70°C
I/O isolation 1’000 VDC
Internal filter
Industry standard pinout

Approvals

cUL/UL , IEC/EN, CSA File No. 226037

Standards

cUL/UL 60950-1, IEC/EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more