E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TRACOPOWER TEN 3WIN DC-DC Converter, ±15V dc/ ±100mA Output, 9 → 36 V dc Input, 3W, Through Hole, +85°C Max Temp

RS Stock No.: 801-9415Brand: TRACOPOWERManufacturers Part No.: TEN 3-2423WIN
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

±15V dc

Input Voltage Range

9 → 36 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

±100mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP 24

Isolation Voltage

1.5kV dc

Length

31.8mm

Depth

10.2mm

Series

TEN 3WIN

Load Regulation

1%, 2%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Efficiency

82%

Country of Origin

Taiwan, Province Of China

Product details

Traco 3W Isolated DC-DC Converter - TEN 3WIN Series

The Traco Power TEN 3WIN Series of DC-DC Converters is a 3 Watt converter in DIP24 package. The updated design of this wide input DC-DC converter enables cost reduction without compromising on reliability and function. These Power converters come with an internal filter to meet EN55022 class A without external components. The TEN 3WIN series of DC-DC converters are the ideal solution for cost critical but demanding application, thanks to their increased EMC immunity and extended operating temperature range of -40°C to 85°C.

Wide 4 : 1 input range
Input filter to meet EN 55022, Class A and FCC, level A without external components
Extended operating temperature range –40°C to 85°C
I/O isolation 1’500 VDC
DIP-24 package
High reliability, MTBF >1.0 Mio. h
3-year product warranty

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 22.68

€ 22.68 Each (ex VAT)

€ 26.99

€ 26.99 Each (inc. VAT)

TRACOPOWER TEN 3WIN DC-DC Converter, ±15V dc/ ±100mA Output, 9 → 36 V dc Input, 3W, Through Hole, +85°C Max Temp

€ 22.68

€ 22.68 Each (ex VAT)

€ 26.99

€ 26.99 Each (inc. VAT)

TRACOPOWER TEN 3WIN DC-DC Converter, ±15V dc/ ±100mA Output, 9 → 36 V dc Input, 3W, Through Hole, +85°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 22.68
5 - 9€ 22.34
10 - 24€ 21.98
25 - 49€ 21.38
50+€ 20.73

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

±15V dc

Input Voltage Range

9 → 36 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

±100mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP 24

Isolation Voltage

1.5kV dc

Length

31.8mm

Depth

10.2mm

Series

TEN 3WIN

Load Regulation

1%, 2%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Efficiency

82%

Country of Origin

Taiwan, Province Of China

Product details

Traco 3W Isolated DC-DC Converter - TEN 3WIN Series

The Traco Power TEN 3WIN Series of DC-DC Converters is a 3 Watt converter in DIP24 package. The updated design of this wide input DC-DC converter enables cost reduction without compromising on reliability and function. These Power converters come with an internal filter to meet EN55022 class A without external components. The TEN 3WIN series of DC-DC converters are the ideal solution for cost critical but demanding application, thanks to their increased EMC immunity and extended operating temperature range of -40°C to 85°C.

Wide 4 : 1 input range
Input filter to meet EN 55022, Class A and FCC, level A without external components
Extended operating temperature range –40°C to 85°C
I/O isolation 1’500 VDC
DIP-24 package
High reliability, MTBF >1.0 Mio. h
3-year product warranty

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more