Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TRACOPOWER TEN 40WIR DC-DC Converter, 3.3V dc/ 10A Output, 9 → 36 V dc Input, 40W, Through Hole, +85°C Max Temp

RS Stock No.: 166-5978Brand: TRACOPOWERManufacturers Part No.: TEN 40-2410WIR
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

3.3V dc

Input Voltage Range

9 → 36 V dc

Power Rating

40W

Input Voltage Nominal

24 V dc

Output Current

10A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

1 x 2 in

Isolation Voltage

1.6kV dc

Length

50.8mm

Depth

10.2mm

Railway Approved

Yes

Series

TEN 40WIR

Load Regulation

0.005

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

90%

Country of Origin

Taiwan, Province Of China

Product details

Traco 40W Single/Dual Output Regulated Isolated DC-DC Converter - TEN-40WIR Series

The Traco TEN-40WIR series is a family of 40W single/dual output DC - DC converters with a high efficiency of up to 92% and a compact footprint of only 1” x 2”. These Tracopower 40W DC - DC converters have a wide 4:1 input voltage range and a regulated output voltage. The TEN-40WIR includes On/Off remote control, over voltage protection, under voltage lockout and short circuit protection. They have a Low input current at minimal load, making them perfect for use with battery operated systems. Typical applications for these 40W DC - DC converters include wireless networks, telecom/datacom, industry control systems and measurements equipments.

1" x 2" metal package
Ultra wide 4:1 input voltage range
EN50155 approval for railway applications
Thermal shock and vibration resistant
High efficiency up to 92%
No minimum load required
Operating temperature range -40℃ to + 85℃
Under voltage lockout circuit
Remote On/Off
Output voltage adjustable
Lead free design, RoHS compliant
3 year product warranty

Standards

UL/cUL60950-1, IEC/EN60950-1, EN50155

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,453.86

€ 1,453.86 1 Tube of 10 (ex VAT)

€ 1,730.09

€ 1,730.09 1 Tube of 10 (inc. VAT)

TRACOPOWER TEN 40WIR DC-DC Converter, 3.3V dc/ 10A Output, 9 → 36 V dc Input, 40W, Through Hole, +85°C Max Temp

€ 1,453.86

€ 1,453.86 1 Tube of 10 (ex VAT)

€ 1,730.09

€ 1,730.09 1 Tube of 10 (inc. VAT)

TRACOPOWER TEN 40WIR DC-DC Converter, 3.3V dc/ 10A Output, 9 → 36 V dc Input, 40W, Through Hole, +85°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 1,453.86
5 - 9€ 1,431.93
10 - 24€ 1,408.67
25 - 49€ 1,368.87
50+€ 1,327.29

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

3.3V dc

Input Voltage Range

9 → 36 V dc

Power Rating

40W

Input Voltage Nominal

24 V dc

Output Current

10A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

1 x 2 in

Isolation Voltage

1.6kV dc

Length

50.8mm

Depth

10.2mm

Railway Approved

Yes

Series

TEN 40WIR

Load Regulation

0.005

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

90%

Country of Origin

Taiwan, Province Of China

Product details

Traco 40W Single/Dual Output Regulated Isolated DC-DC Converter - TEN-40WIR Series

The Traco TEN-40WIR series is a family of 40W single/dual output DC - DC converters with a high efficiency of up to 92% and a compact footprint of only 1” x 2”. These Tracopower 40W DC - DC converters have a wide 4:1 input voltage range and a regulated output voltage. The TEN-40WIR includes On/Off remote control, over voltage protection, under voltage lockout and short circuit protection. They have a Low input current at minimal load, making them perfect for use with battery operated systems. Typical applications for these 40W DC - DC converters include wireless networks, telecom/datacom, industry control systems and measurements equipments.

1" x 2" metal package
Ultra wide 4:1 input voltage range
EN50155 approval for railway applications
Thermal shock and vibration resistant
High efficiency up to 92%
No minimum load required
Operating temperature range -40℃ to + 85℃
Under voltage lockout circuit
Remote On/Off
Output voltage adjustable
Lead free design, RoHS compliant
3 year product warranty

Standards

UL/cUL60950-1, IEC/EN60950-1, EN50155

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more