TRACOPOWER TEN 40 DC-DC Converter, 5V dc/ 8A Output, 18 → 36 V dc Input, 40W, Through Hole, +75°C Max Temp -40°C

RS Stock No.: 458-1137Brand: TRACOPOWERManufacturers Part No.: TEN 40-2411Distrelec Article No.: 16953384
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

18 → 36 V dc

Power Rating

40W

Input Voltage Nominal

24 V dc

Output Current

8A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

2 x 2 in

Isolation Voltage

1.5kV dc

Depth

10.2mm

Length

50.8mm

Series

TEN 40

Load Regulation

±0.5%

Minimum Temperature

-40°C

Efficiency

89%

Maximum Temperature

+75°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 40W Single/Triple Output Regulated Isolated DC-DC Converter - TEN 40 Series

40W single/triple output regulated isolated DC-DC converters with a high power density. These single/triple output regulated isolated DC-DC converters have a high efficiency which allow an operating temperature range from -40°C to + 70°C. This series of single/triple output regulated isolated DC-DC converters are suitable for use in communication systems, industrial electronics and distributed power systems.

Very high power density: 40W in a 51x51x10mm package
Wide 2:1 input range
Models with single, and triple output
Very high efficiency up to 89%
Remote on/off
Short circuit protection
Shielded metal case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 133.86

€ 133.86 Each (ex VAT)

€ 159.29

€ 159.29 Each (inc. VAT)

TRACOPOWER TEN 40 DC-DC Converter, 5V dc/ 8A Output, 18 → 36 V dc Input, 40W, Through Hole, +75°C Max Temp -40°C
Select packaging type

€ 133.86

€ 133.86 Each (ex VAT)

€ 159.29

€ 159.29 Each (inc. VAT)

TRACOPOWER TEN 40 DC-DC Converter, 5V dc/ 8A Output, 18 → 36 V dc Input, 40W, Through Hole, +75°C Max Temp -40°C
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 133.86
5 - 9€ 131.87
10 - 24€ 129.71
25 - 49€ 126.05
50+€ 122.21

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

18 → 36 V dc

Power Rating

40W

Input Voltage Nominal

24 V dc

Output Current

8A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

2 x 2 in

Isolation Voltage

1.5kV dc

Depth

10.2mm

Length

50.8mm

Series

TEN 40

Load Regulation

±0.5%

Minimum Temperature

-40°C

Efficiency

89%

Maximum Temperature

+75°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 40W Single/Triple Output Regulated Isolated DC-DC Converter - TEN 40 Series

40W single/triple output regulated isolated DC-DC converters with a high power density. These single/triple output regulated isolated DC-DC converters have a high efficiency which allow an operating temperature range from -40°C to + 70°C. This series of single/triple output regulated isolated DC-DC converters are suitable for use in communication systems, industrial electronics and distributed power systems.

Very high power density: 40W in a 51x51x10mm package
Wide 2:1 input range
Models with single, and triple output
Very high efficiency up to 89%
Remote on/off
Short circuit protection
Shielded metal case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more