Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
±5V dc
Input Voltage Range
9 → 36 V dc
Power Rating
6W
Input Voltage Nominal
24 V dc
Output Current
±500mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
DIP 24
Isolation Voltage
1.5kV dc
Length
31.8mm
Depth
10.2mm
Series
TEN 6WIN
Load Regulation
±3%
Minimum Temperature
-40°C
Efficiency
80%
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 6W Isolated DIP24 DC/DC Converters - TEN 6WIN Series
TEN 6WIN Series 6W isolated DIP24 DC/DC converters with a wide 4:1 input voltage range, an optimized cost/performance ratio and a high efficiency. These TEN 6WIN Series isolated DC/DC converters have a DIP-24 standard plastic package making them ideal for drop in replacements for cost critical applications.
4:1 input voltage range
High efficiency of up to 84%
Overload protection
No minimum load required
Internal filter to meet EN 55022 class A
1500 VDC and 3000 VDC (WIN-HI versions only) I/O isolation
Industry standard pinout
Standards
UL/cUL 60950-1, IEC/EN 60950-1
€ 35.08
€ 35.08 Each (ex VAT)
€ 41.75
€ 41.75 Each (inc. VAT)
1
€ 35.08
€ 35.08 Each (ex VAT)
€ 41.75
€ 41.75 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 35.08 |
5 - 9 | € 34.56 |
10 - 24 | € 33.99 |
25 - 49 | € 33.02 |
50+ | € 32.03 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
±5V dc
Input Voltage Range
9 → 36 V dc
Power Rating
6W
Input Voltage Nominal
24 V dc
Output Current
±500mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
DIP 24
Isolation Voltage
1.5kV dc
Length
31.8mm
Depth
10.2mm
Series
TEN 6WIN
Load Regulation
±3%
Minimum Temperature
-40°C
Efficiency
80%
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 6W Isolated DIP24 DC/DC Converters - TEN 6WIN Series
TEN 6WIN Series 6W isolated DIP24 DC/DC converters with a wide 4:1 input voltage range, an optimized cost/performance ratio and a high efficiency. These TEN 6WIN Series isolated DC/DC converters have a DIP-24 standard plastic package making them ideal for drop in replacements for cost critical applications.
4:1 input voltage range
High efficiency of up to 84%
Overload protection
No minimum load required
Internal filter to meet EN 55022 class A
1500 VDC and 3000 VDC (WIN-HI versions only) I/O isolation
Industry standard pinout
Standards
UL/cUL 60950-1, IEC/EN 60950-1