E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TRACOPOWER TEP 150WI DC-DC Converter, 24V dc/ 6.3A Output, 9 → 36 V dc Input, 150W, Through Hole, +75°C Max Temp

RS Stock No.: 666-2843Brand: TRACOPOWERManufacturers Part No.: TEP 150-2415WIDistrelec Article No.: 16960806
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

24V dc

Input Voltage Range

9 → 36 V dc

Power Rating

150W

Input Voltage Nominal

24 V dc

Output Current

6.3A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

0 → 20%

Package

Enclosed

Isolation Voltage

2.25kV dc

Depth

34mm

Width

65mm

Length

98mm

Railway Approved

Yes

Series

TEP 150WI

Load Regulation

±0.4%

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

87%

Standards Met

UL 60950-1

Maximum Temperature

+75°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 150W Single Output Regulated Isolated DC-DC Converter - TEP-150WI Series

150W single output regulated isolated DC-DC converter modules with shielded metal case, heat sink, screw terminal connections and flanges for easy chassis or wall mounting. These 150W single output regulated isolated DC-DC converter modules have a high efficiency which allows an operating temperature up to +50°C with natural convection cooling and an adjustable output voltage with constant current characteristic for battery charger applications. The TEP150WI series of DC-DC converters features high immunity against surge, burst, radiated and conducted disturbances as well as high resistance to shock and vibration. These regulated isolated DC-DC converter modules are ideal for railway and industrial applications.

Shielded metal case with screw terminals
Ultra wide 4:1 input voltage ranges 8.5–36, 16.5–75, 43–160 VDC
EN 50155 approval for railway applications
Very high efficiency up to 87%
Constant current output characteristic for battery load applications
Optional with input filter to meet EN55022 class B
Overtemperature protection
Wide Operating temperature range: –40°C to +75°C
Reverse input protection
Under voltage lock-out
I/O isolation 2250 VDC
Easy chassis and wall mounting

Approvals

UL/cUL, CB, Raylway

Standards

UL 60950-1, IEC/EN 60950-1

Traco - 75W to 240W - TEP Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 330.99

€ 330.99 Each (ex VAT)

€ 393.88

€ 393.88 Each (inc. VAT)

TRACOPOWER TEP 150WI DC-DC Converter, 24V dc/ 6.3A Output, 9 → 36 V dc Input, 150W, Through Hole, +75°C Max Temp

€ 330.99

€ 330.99 Each (ex VAT)

€ 393.88

€ 393.88 Each (inc. VAT)

TRACOPOWER TEP 150WI DC-DC Converter, 24V dc/ 6.3A Output, 9 → 36 V dc Input, 150W, Through Hole, +75°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 330.99
5 - 9€ 325.97
10 - 24€ 320.70
25 - 49€ 311.64
50+€ 302.14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

24V dc

Input Voltage Range

9 → 36 V dc

Power Rating

150W

Input Voltage Nominal

24 V dc

Output Current

6.3A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

0 → 20%

Package

Enclosed

Isolation Voltage

2.25kV dc

Depth

34mm

Width

65mm

Length

98mm

Railway Approved

Yes

Series

TEP 150WI

Load Regulation

±0.4%

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

87%

Standards Met

UL 60950-1

Maximum Temperature

+75°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 150W Single Output Regulated Isolated DC-DC Converter - TEP-150WI Series

150W single output regulated isolated DC-DC converter modules with shielded metal case, heat sink, screw terminal connections and flanges for easy chassis or wall mounting. These 150W single output regulated isolated DC-DC converter modules have a high efficiency which allows an operating temperature up to +50°C with natural convection cooling and an adjustable output voltage with constant current characteristic for battery charger applications. The TEP150WI series of DC-DC converters features high immunity against surge, burst, radiated and conducted disturbances as well as high resistance to shock and vibration. These regulated isolated DC-DC converter modules are ideal for railway and industrial applications.

Shielded metal case with screw terminals
Ultra wide 4:1 input voltage ranges 8.5–36, 16.5–75, 43–160 VDC
EN 50155 approval for railway applications
Very high efficiency up to 87%
Constant current output characteristic for battery load applications
Optional with input filter to meet EN55022 class B
Overtemperature protection
Wide Operating temperature range: –40°C to +75°C
Reverse input protection
Under voltage lock-out
I/O isolation 2250 VDC
Easy chassis and wall mounting

Approvals

UL/cUL, CB, Raylway

Standards

UL 60950-1, IEC/EN 60950-1

Traco - 75W to 240W - TEP Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more