E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TRACOPOWER TEP 150 DC-DC Converter, 24V dc/ 6.3A Output, 46 → 160 V dc Input, 150W, Chassis Mount, +75°C Max

RS Stock No.: 198-4645Brand: TRACOPOWERManufacturers Part No.: TEP 150-7215WIDistrelec Article No.: 30373441
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

24V dc

Input Voltage Range

46 → 160 V dc

Power Rating

150W

Input Voltage Nominal

110 V dc

Output Current

6.3A

Mounting Type

Chassis Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

0 → +20%

Package

Enclosed

Isolation Voltage

2.25kV

Length

98mm

Width

65mm

Depth

35.7mm

Series

TEP 150

Railway Approved

Yes

Load Regulation

0.004

Maximum Temperature

+75°C

Standards Met

IEC/EN 62368-1

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

0.89

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 346.39

€ 346.39 Each (ex VAT)

€ 412.20

€ 412.20 Each (inc. VAT)

TRACOPOWER TEP 150 DC-DC Converter, 24V dc/ 6.3A Output, 46 → 160 V dc Input, 150W, Chassis Mount, +75°C Max

€ 346.39

€ 346.39 Each (ex VAT)

€ 412.20

€ 412.20 Each (inc. VAT)

TRACOPOWER TEP 150 DC-DC Converter, 24V dc/ 6.3A Output, 46 → 160 V dc Input, 150W, Chassis Mount, +75°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 346.39
5 - 9€ 341.17
10 - 24€ 335.61
25 - 49€ 326.13
50+€ 316.21

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

24V dc

Input Voltage Range

46 → 160 V dc

Power Rating

150W

Input Voltage Nominal

110 V dc

Output Current

6.3A

Mounting Type

Chassis Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

0 → +20%

Package

Enclosed

Isolation Voltage

2.25kV

Length

98mm

Width

65mm

Depth

35.7mm

Series

TEP 150

Railway Approved

Yes

Load Regulation

0.004

Maximum Temperature

+75°C

Standards Met

IEC/EN 62368-1

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

0.89

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more