TRACOPOWER TEQ 300WIR DC-DC Converter, 12V dc/ 25A Output, 18 → 75 V dc Input, 300W, Chassis Mount, +80°C Max

Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
18 → 75 V dc
Power Rating
300W
Input Voltage Nominal
48 V dc
Output Current
25A
Mounting Type
Chassis Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
±20%
Isolation Voltage
3kV dc
Length
152.4mm
Depth
38.6mm
Width
101.6mm
Series
TEQ 300WIR
Railway Approved
Yes
Load Regulation
0.005
Maximum Temperature
+80°C
Standards Met
EN 50155, EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EN 61373, IEC/EN 60950-1, MIL-HDBK-217F, MIL-STD-810F, UL 60950-1
Minimum Temperature
-40°C
Efficiency
89%
Product details
Traco - TEQ Series 300 W Isolated DC-DC Converters
The TEQ-300WIR Series of isolated high performance DC-DC converter modules with ultra-wide 4:1 input voltage ranges come in a rugged sealed metal case. The converters are suitable for a variety of applications but designed mostly for industrial applications where no PCB mounting is possible but the module has to be mounted on a chassis. The ultra-wide input voltage range and reverse input voltage protection make the converters an interesting solution for battery operated systems.
Features and Benefits
• High power block with excellent thermal convection
• EN 50155 approval for railway applications
• Operating temperature -40°C to +80°
• Increased shock & vibration resistance
• Ultra wide 4:1 input voltage range
• Excellent efficiency up to 92%
• Constant current output characteristic for battery load applications
• Power sharing (up to 3 pcs in parallel)
• Input filter meet EN 55022, class A
• I/O isolation 3000 VDC
• Infinite capacitive load
• Under voltage lock-out circuit
• Soft start
• Input protection filter
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
€ 1,018.88
€ 1,018.88 Each (ex VAT)
€ 1,212.47
€ 1,212.47 Each (inc. VAT)
1
€ 1,018.88
€ 1,018.88 Each (ex VAT)
€ 1,212.47
€ 1,212.47 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 1,018.88 |
5 - 9 | € 1,003.53 |
10 - 24 | € 987.24 |
25 - 49 | € 959.34 |
50+ | € 930.15 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
18 → 75 V dc
Power Rating
300W
Input Voltage Nominal
48 V dc
Output Current
25A
Mounting Type
Chassis Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
±20%
Isolation Voltage
3kV dc
Length
152.4mm
Depth
38.6mm
Width
101.6mm
Series
TEQ 300WIR
Railway Approved
Yes
Load Regulation
0.005
Maximum Temperature
+80°C
Standards Met
EN 50155, EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EN 61373, IEC/EN 60950-1, MIL-HDBK-217F, MIL-STD-810F, UL 60950-1
Minimum Temperature
-40°C
Efficiency
89%
Product details
Traco - TEQ Series 300 W Isolated DC-DC Converters
The TEQ-300WIR Series of isolated high performance DC-DC converter modules with ultra-wide 4:1 input voltage ranges come in a rugged sealed metal case. The converters are suitable for a variety of applications but designed mostly for industrial applications where no PCB mounting is possible but the module has to be mounted on a chassis. The ultra-wide input voltage range and reverse input voltage protection make the converters an interesting solution for battery operated systems.
Features and Benefits
• High power block with excellent thermal convection
• EN 50155 approval for railway applications
• Operating temperature -40°C to +80°
• Increased shock & vibration resistance
• Ultra wide 4:1 input voltage range
• Excellent efficiency up to 92%
• Constant current output characteristic for battery load applications
• Power sharing (up to 3 pcs in parallel)
• Input filter meet EN 55022, class A
• I/O isolation 3000 VDC
• Infinite capacitive load
• Under voltage lock-out circuit
• Soft start
• Input protection filter
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).