E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TRACOPOWER TEQ 40WIR DC-DC Converter, ±12V dc/ 1.67A Output, 9.5 → 36 V dc Input, 40W, Chassis Mount, +83°C Max

RS Stock No.: 187-9477Brand: TRACOPOWERManufacturers Part No.: TEQ 40-2422WIR
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

±12V dc

Input Voltage Range

9.5 → 36 V dc

Power Rating

40W

Input Voltage Nominal

24 V dc

Output Current

1.67A

Mounting Type

Chassis Mount

Number of Outputs

2

Isolation Voltage

1.6kV dc

Width

57.2mm

Depth

26.1mm

Length

103mm

Railway Approved

Yes

Series

TEQ 40WIR

Load Regulation

0.01

Minimum Temperature

-40°C

Efficiency

89%

Maximum Temperature

+83 °C, +92°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 263.38

€ 263.38 Each (ex VAT)

€ 313.42

€ 313.42 Each (inc. VAT)

TRACOPOWER TEQ 40WIR DC-DC Converter, ±12V dc/ 1.67A Output, 9.5 → 36 V dc Input, 40W, Chassis Mount, +83°C Max

€ 263.38

€ 263.38 Each (ex VAT)

€ 313.42

€ 313.42 Each (inc. VAT)

TRACOPOWER TEQ 40WIR DC-DC Converter, ±12V dc/ 1.67A Output, 9.5 → 36 V dc Input, 40W, Chassis Mount, +83°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 263.38
5 - 9€ 259.41
10 - 24€ 255.18
25 - 49€ 247.98
50+€ 240.43

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

±12V dc

Input Voltage Range

9.5 → 36 V dc

Power Rating

40W

Input Voltage Nominal

24 V dc

Output Current

1.67A

Mounting Type

Chassis Mount

Number of Outputs

2

Isolation Voltage

1.6kV dc

Width

57.2mm

Depth

26.1mm

Length

103mm

Railway Approved

Yes

Series

TEQ 40WIR

Load Regulation

0.01

Minimum Temperature

-40°C

Efficiency

89%

Maximum Temperature

+83 °C, +92°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more