TRACOPOWER THB 3 DC-DC Converter, 12V dc/ 250mA Output, 36 → 75 V dc Input, 3W, Through Hole, +75°C Max Temp

RS Stock No.: 200-8428Brand: TRACOPOWERManufacturers Part No.: THB 3-4812
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

36 → 75 V dc

Power Rating

3W

Input Voltage Nominal

48 V dc

Output Current

250mA

Mounting Type

Through Hole

Number of Outputs

1

Package

DIP

Isolation Voltage

4.8kV dc

Width

20.3mm

Length

31.8mm

Depth

10.5mm

Series

THB 3

Railway Approved

No

Load Regulation

0.01

Minimum Temperature

-40°C

Medical Approved

Yes

Efficiency

0.83

Maximum Temperature

+75°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 565.26

€ 565.26 1 Tube of 10 (ex VAT)

€ 672.66

€ 672.66 1 Tube of 10 (inc. VAT)

TRACOPOWER THB 3 DC-DC Converter, 12V dc/ 250mA Output, 36 → 75 V dc Input, 3W, Through Hole, +75°C Max Temp

€ 565.26

€ 565.26 1 Tube of 10 (ex VAT)

€ 672.66

€ 672.66 1 Tube of 10 (inc. VAT)

TRACOPOWER THB 3 DC-DC Converter, 12V dc/ 250mA Output, 36 → 75 V dc Input, 3W, Through Hole, +75°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 565.26
5 - 9€ 556.75
10 - 24€ 547.69
25 - 49€ 532.21
50+€ 516.06

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

36 → 75 V dc

Power Rating

3W

Input Voltage Nominal

48 V dc

Output Current

250mA

Mounting Type

Through Hole

Number of Outputs

1

Package

DIP

Isolation Voltage

4.8kV dc

Width

20.3mm

Length

31.8mm

Depth

10.5mm

Series

THB 3

Railway Approved

No

Load Regulation

0.01

Minimum Temperature

-40°C

Medical Approved

Yes

Efficiency

0.83

Maximum Temperature

+75°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more