TRACOPOWER THI 3 DC-DC Converter, ±15V dc/ 100mA Output, 21.6 → 26.4 V dc Input, 3W, Through Hole

RS Stock No.: 166-5898Brand: TRACOPOWERManufacturers Part No.: THI 3-2423
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

±15V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

100mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Isolation Voltage

4kV ac

Railway Approved

No

Series

THI 3

Medical Approved

Yes

Efficiency

60%

Country of Origin

Taiwan, Province Of China

Product details

Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - THI-3 Series

The THI-3 Series is a new family of High isolation 3W DC-DC converters, they have a reinforced insulation system, with I/O isolation voltage specified for 3000VACrms. These Tracopower converters come in an encapsulated DIP-24 package and are available in 15 models, covering 5, 12 and 24 VDC input voltage and single or dual output voltage. The THI-3 DC/DC converters are cost effective and they are an ideal solution for applications in industrial control and medical instrumentation which requires a certified supplementary or reinforced insulation system, making them suitable for medical safety or industrial standards.

3000VAC reinforced insulation
300VAC working voltage insulation rated
Medical safety to UL/CSA/EN/IEC 60601-1 3rd edition and 2 x MOOP
Fully regulated Output voltage
Input filter meets EN 55022, class A and FCC, level A
Operating temperature -40 to +75°C
Low leakage current
Low coupling capacitance
Short circuit protection
3 year product warranty

Standards

EN 60950-1, UL60950-1, IEC 60950-1, CSA C22.2 No. 60950-1-03, EN 60601-1, UL 60601-1, IEC 60601-1, CSA C22.2 No. 601-1, 2 x MOOP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 401.70

€ 401.70 1 Tube of 10 (ex VAT)

€ 478.02

€ 478.02 1 Tube of 10 (inc. VAT)

TRACOPOWER THI 3 DC-DC Converter, ±15V dc/ 100mA Output, 21.6 → 26.4 V dc Input, 3W, Through Hole

€ 401.70

€ 401.70 1 Tube of 10 (ex VAT)

€ 478.02

€ 478.02 1 Tube of 10 (inc. VAT)

TRACOPOWER THI 3 DC-DC Converter, ±15V dc/ 100mA Output, 21.6 → 26.4 V dc Input, 3W, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 401.70
5 - 9€ 395.67
10 - 24€ 389.22
25 - 49€ 378.23
50+€ 366.75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

±15V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

100mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Isolation Voltage

4kV ac

Railway Approved

No

Series

THI 3

Medical Approved

Yes

Efficiency

60%

Country of Origin

Taiwan, Province Of China

Product details

Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - THI-3 Series

The THI-3 Series is a new family of High isolation 3W DC-DC converters, they have a reinforced insulation system, with I/O isolation voltage specified for 3000VACrms. These Tracopower converters come in an encapsulated DIP-24 package and are available in 15 models, covering 5, 12 and 24 VDC input voltage and single or dual output voltage. The THI-3 DC/DC converters are cost effective and they are an ideal solution for applications in industrial control and medical instrumentation which requires a certified supplementary or reinforced insulation system, making them suitable for medical safety or industrial standards.

3000VAC reinforced insulation
300VAC working voltage insulation rated
Medical safety to UL/CSA/EN/IEC 60601-1 3rd edition and 2 x MOOP
Fully regulated Output voltage
Input filter meets EN 55022, class A and FCC, level A
Operating temperature -40 to +75°C
Low leakage current
Low coupling capacitance
Short circuit protection
3 year product warranty

Standards

EN 60950-1, UL60950-1, IEC 60950-1, CSA C22.2 No. 60950-1-03, EN 60601-1, UL 60601-1, IEC 60601-1, CSA C22.2 No. 601-1, 2 x MOOP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more