E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TRACOPOWER THL 15WI DC-DC Converter, 3.3V dc/ 3.4A Output, 9 → 36 V dc Input, 15W, Through Hole, +70°C Max Temp

RS Stock No.: 186-0227Brand: TRACOPOWERManufacturers Part No.: THL 15-2410WI
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

3.3V dc

Input Voltage Range

9 → 36 V dc

Power Rating

15W

Input Voltage Nominal

24 V dc

Output Current

3.4A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±10%

Package

1 x 1 in

Isolation Voltage

1kV dc

Width

25.4mm

Depth

10.16mm

Length

25.4mm

Series

THL 15WI

Load Regulation

0.005

Minimum Temperature

-40°C

Efficiency

86%

Maximum Temperature

+70°C

Standards Met

CB, EN 55024, EN 55032, EN 61000-4, IEC/EN 62368-1

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 44.32

€ 44.32 Each (ex VAT)

€ 52.74

€ 52.74 Each (inc. VAT)

TRACOPOWER THL 15WI DC-DC Converter, 3.3V dc/ 3.4A Output, 9 → 36 V dc Input, 15W, Through Hole, +70°C Max Temp

€ 44.32

€ 44.32 Each (ex VAT)

€ 52.74

€ 52.74 Each (inc. VAT)

TRACOPOWER THL 15WI DC-DC Converter, 3.3V dc/ 3.4A Output, 9 → 36 V dc Input, 15W, Through Hole, +70°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 44.32
5 - 9€ 43.64
10 - 24€ 42.97
25 - 49€ 41.74
50+€ 40.46

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

3.3V dc

Input Voltage Range

9 → 36 V dc

Power Rating

15W

Input Voltage Nominal

24 V dc

Output Current

3.4A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±10%

Package

1 x 1 in

Isolation Voltage

1kV dc

Width

25.4mm

Depth

10.16mm

Length

25.4mm

Series

THL 15WI

Load Regulation

0.005

Minimum Temperature

-40°C

Efficiency

86%

Maximum Temperature

+70°C

Standards Met

CB, EN 55024, EN 55032, EN 61000-4, IEC/EN 62368-1

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more