Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
9 → 36 V dc
Power Rating
3W
Input Voltage Nominal
24 V dc
Output Current
600mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
1
Package
SMD
Isolation Voltage
1.5kV dc
Depth
8mm
Length
24mm
Series
THL 3WISM
Load Regulation
±1%
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Efficiency
78%
Country of Origin
Taiwan, Province Of China
Product details
Traco 3W SMD Single/Dual Output Regulated Isolated DC-DC Converter - THL 3WISM Series
THL 3WISM series SMD 3W DC/DC converters with fully regulated outputs. These SMD 3W DC/ DC converters have an ultra wide 4:1 input voltage range and an internal filter that meets EN55022 Class A without external components. These DC/DC converters are ideal for use in data and telecom applications as well as in instrumentation and industrial electronics.
Compact SMD package
4:1 input voltage range
Fully regulated outputs
1500 Vdc I/O isolation
Short circuit protection
Remote On/Off control
Qualified for leadfree reflow solder process, MSL 2a
EMC protection EN55022 level A, FCC part 15, level A without external components
Standards
IEC 60950-1, UL 60950-1
€ 34.80
€ 34.80 Each (ex VAT)
€ 41.41
€ 41.41 Each (inc. VAT)
Standard
1
€ 34.80
€ 34.80 Each (ex VAT)
€ 41.41
€ 41.41 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 34.80 |
5 - 9 | € 34.27 |
10 - 24 | € 33.73 |
25 - 49 | € 32.76 |
50+ | € 31.77 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
9 → 36 V dc
Power Rating
3W
Input Voltage Nominal
24 V dc
Output Current
600mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
1
Package
SMD
Isolation Voltage
1.5kV dc
Depth
8mm
Length
24mm
Series
THL 3WISM
Load Regulation
±1%
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Efficiency
78%
Country of Origin
Taiwan, Province Of China
Product details
Traco 3W SMD Single/Dual Output Regulated Isolated DC-DC Converter - THL 3WISM Series
THL 3WISM series SMD 3W DC/DC converters with fully regulated outputs. These SMD 3W DC/ DC converters have an ultra wide 4:1 input voltage range and an internal filter that meets EN55022 Class A without external components. These DC/DC converters are ideal for use in data and telecom applications as well as in instrumentation and industrial electronics.
Compact SMD package
4:1 input voltage range
Fully regulated outputs
1500 Vdc I/O isolation
Short circuit protection
Remote On/Off control
Qualified for leadfree reflow solder process, MSL 2a
EMC protection EN55022 level A, FCC part 15, level A without external components
Standards
IEC 60950-1, UL 60950-1