Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TRACOPOWER THM 30 DC-DC Converter, ±5V dc/ ±3A Output, 36 → 75 V dc Input, 30W, Through Hole, +80°C Max Temp

RS Stock No.: 165-1212Brand: TRACOPOWERManufacturers Part No.: THM 30-4821
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

±5V dc

Input Voltage Range

36 → 75 V dc

Power Rating

30W

Input Voltage Nominal

48 V dc

Output Current

±3A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

2 x 1 in

Isolation Voltage

5kV ac

Width

25.4mm

Depth

10.2mm

Length

50.8mm

Series

THM 30

Load Regulation

0.01

Minimum Temperature

-40°C

Medical Approved

Yes

Efficiency

86.5%

Maximum Temperature

+80°C

Standards Met

ANSI/AAMI ES 60601-1, CB Scheme IEC 60601-1, cULus Recognised, EMC, EN 55011, EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, ES60601-1, IEC 60601-1-2, IEC/EN 60601-1, MIL-STD-810F

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,323.53

€ 1,323.53 1 Tube of 10 (ex VAT)

€ 1,575.00

€ 1,575.00 1 Tube of 10 (inc. VAT)

TRACOPOWER THM 30 DC-DC Converter, ±5V dc/ ±3A Output, 36 → 75 V dc Input, 30W, Through Hole, +80°C Max Temp

€ 1,323.53

€ 1,323.53 1 Tube of 10 (ex VAT)

€ 1,575.00

€ 1,575.00 1 Tube of 10 (inc. VAT)

TRACOPOWER THM 30 DC-DC Converter, ±5V dc/ ±3A Output, 36 → 75 V dc Input, 30W, Through Hole, +80°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 1,323.53
5 - 9€ 1,303.58
10 - 24€ 1,282.39
25 - 49€ 1,246.16
50+€ 1,208.28

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

±5V dc

Input Voltage Range

36 → 75 V dc

Power Rating

30W

Input Voltage Nominal

48 V dc

Output Current

±3A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

2 x 1 in

Isolation Voltage

5kV ac

Width

25.4mm

Depth

10.2mm

Length

50.8mm

Series

THM 30

Load Regulation

0.01

Minimum Temperature

-40°C

Medical Approved

Yes

Efficiency

86.5%

Maximum Temperature

+80°C

Standards Met

ANSI/AAMI ES 60601-1, CB Scheme IEC 60601-1, cULus Recognised, EMC, EN 55011, EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, ES60601-1, IEC 60601-1-2, IEC/EN 60601-1, MIL-STD-810F

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more