TRACOPOWER THN 15WIR DC-DC Converter, 24V dc/ 625mA Output, 9 → 36 V dc Input, 15W, PCB Mount, +85°C Max Temp

RS Stock No.: 135-1642PBrand: TRACOPOWERManufacturers Part No.: THN 15-2415WIR
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

24V dc

Input Voltage Range

9 → 36 V dc

Power Rating

15W

Input Voltage Nominal

24 V dc

Output Current

625mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±10%

Package

DIP-6

Isolation Voltage

3kV dc

Length

25.4mm

Width

25.4mm

Depth

9.9mm

Railway Approved

Yes

Series

THN 15WIR

Load Regulation

0.002

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Standards Met

CB Scheme, CE Certified, cULus Recognised, EMI 55022 Class A, EN 45545-2, IEC/EN 60950-1, UL 60950-1

Product details

Traco 15W PCB Mount DC-DC Converters - THN 15WIR Series

From TRACO POWER, a range of 15 W ruggedised through hole DC-DC converters. Supplied in a compact 1”x1” x 0.4” package, these robust DC-DC converters have increased resistance against electromagnetic interference, shock and vibration. This feature makes the THN 15WIR series ideally suited to applications in the harshest of environments. Approvals according to standards EN 50155 and EN 61373 also qualify the range for the railway and transportation systems. The THN 15WIR series benefit from an ultra-wide 4:1 input voltage range and fully adjustable output voltages with remote on/off. This highly efficient series also feature built in EMI filters, input- under voltage lockout, and short circuit protection.

Features and Benefits

• Compact 1” x 1”x 0.4” standard package
• Ultra-wide 4:1 input voltage range 9 V dc to 36 V dc, 18 V dc to 75 V dc 36 V dc to 160 V dc
• High efficiency up to 91%
• Adjustable output voltage and remote on/off
• 3000 V dc I/O- isolation
• Under-voltages lock- out circuit

Applications

• Railway
• Transportation
• Industrial electronics
• Mobile instrumentation

Approvals

EN 50155 and EN61373

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 370.40

€ 74.08 Each (Supplied in a Tube) (ex VAT)

€ 440.78

€ 88.16 Each (Supplied in a Tube) (inc. VAT)

TRACOPOWER THN 15WIR DC-DC Converter, 24V dc/ 625mA Output, 9 → 36 V dc Input, 15W, PCB Mount, +85°C Max Temp
Select packaging type

€ 370.40

€ 74.08 Each (Supplied in a Tube) (ex VAT)

€ 440.78

€ 88.16 Each (Supplied in a Tube) (inc. VAT)

TRACOPOWER THN 15WIR DC-DC Converter, 24V dc/ 625mA Output, 9 → 36 V dc Input, 15W, PCB Mount, +85°C Max Temp
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 9€ 74.08
10 - 24€ 72.88
25 - 49€ 70.82
50+€ 68.68

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

24V dc

Input Voltage Range

9 → 36 V dc

Power Rating

15W

Input Voltage Nominal

24 V dc

Output Current

625mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±10%

Package

DIP-6

Isolation Voltage

3kV dc

Length

25.4mm

Width

25.4mm

Depth

9.9mm

Railway Approved

Yes

Series

THN 15WIR

Load Regulation

0.002

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Standards Met

CB Scheme, CE Certified, cULus Recognised, EMI 55022 Class A, EN 45545-2, IEC/EN 60950-1, UL 60950-1

Product details

Traco 15W PCB Mount DC-DC Converters - THN 15WIR Series

From TRACO POWER, a range of 15 W ruggedised through hole DC-DC converters. Supplied in a compact 1”x1” x 0.4” package, these robust DC-DC converters have increased resistance against electromagnetic interference, shock and vibration. This feature makes the THN 15WIR series ideally suited to applications in the harshest of environments. Approvals according to standards EN 50155 and EN 61373 also qualify the range for the railway and transportation systems. The THN 15WIR series benefit from an ultra-wide 4:1 input voltage range and fully adjustable output voltages with remote on/off. This highly efficient series also feature built in EMI filters, input- under voltage lockout, and short circuit protection.

Features and Benefits

• Compact 1” x 1”x 0.4” standard package
• Ultra-wide 4:1 input voltage range 9 V dc to 36 V dc, 18 V dc to 75 V dc 36 V dc to 160 V dc
• High efficiency up to 91%
• Adjustable output voltage and remote on/off
• 3000 V dc I/O- isolation
• Under-voltages lock- out circuit

Applications

• Railway
• Transportation
• Industrial electronics
• Mobile instrumentation

Approvals

EN 50155 and EN61373

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more