E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TRACOPOWER TIB 240-EX Linear DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 10A Output, 240W

RS Stock No.: 184-8541Brand: TRACOPOWERManufacturers Part No.: TIB 240-124EXDistrelec Article No.: 30140692
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Series

TIB 240-EX

Type

Linear

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Power Rating

240W

Dimensions

48 x 118.6 x 124.2mm

Height

114.2mm

Depth

124.2mm

Width

48mm

Hazardous Area Certification

ATEX

Maximum Temperature

+70°C

Special Features

Alternative Side-Mounting for Flat Panels, Back Power Immunity, High Power Factor by Active Power Correction, Slim Profile for DIN-Rail Mounting

MTBF

>1300000h

Ripple And Noise

100mV Pk-Pk

Output Voltage Adjustment Range

23.5 → 28V

Standards Met

CE Certified, CSA C22.2 No 60950-1-03, cULus Recognized, EN 60079-0, EN 60079-15, EN 60079-7, EX II3G Ex ec nC IIC GC Class I, Division 2, IEC/EN 60950-1, UL 508, UL 60950-1

Minimum Temperature

-40°C

Efficiency

95%

Mounting Type

DIN Rail Mount

Load Regulation

0.5%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 253.04

€ 253.04 Each (ex VAT)

€ 301.12

€ 301.12 Each (inc. VAT)

TRACOPOWER TIB 240-EX Linear DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 10A Output, 240W

€ 253.04

€ 253.04 Each (ex VAT)

€ 301.12

€ 301.12 Each (inc. VAT)

TRACOPOWER TIB 240-EX Linear DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 10A Output, 240W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

TIB 240-EX

Type

Linear

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Power Rating

240W

Dimensions

48 x 118.6 x 124.2mm

Height

114.2mm

Depth

124.2mm

Width

48mm

Hazardous Area Certification

ATEX

Maximum Temperature

+70°C

Special Features

Alternative Side-Mounting for Flat Panels, Back Power Immunity, High Power Factor by Active Power Correction, Slim Profile for DIN-Rail Mounting

MTBF

>1300000h

Ripple And Noise

100mV Pk-Pk

Output Voltage Adjustment Range

23.5 → 28V

Standards Met

CE Certified, CSA C22.2 No 60950-1-03, cULus Recognized, EN 60079-0, EN 60079-15, EN 60079-7, EX II3G Ex ec nC IIC GC Class I, Division 2, IEC/EN 60950-1, UL 508, UL 60950-1

Minimum Temperature

-40°C

Efficiency

95%

Mounting Type

DIN Rail Mount

Load Regulation

0.5%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more