TRACOPOWER TMA DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C Max Temp

RS Stock No.: 191-4922Brand: TRACOPOWERManufacturers Part No.: TMA 0505SDistrelec Article No.: 16956304
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP 7

Isolation Voltage

1kV dc

Depth

10.2mm

Width

6.1mm

Length

19.5mm

Series

TMA

Load Regulation

±10%

Minimum Temperature

-40°C

Efficiency

71%

Standards Met

EN 62368-1

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - TMA Series

The Traco Power TMA series is a range of miniature isolated, 1 Watt, DC/DC converters in a SIP package. The SMD technology of these isolated converters makes it possible to offer a product with high performance at low cost. The TME DC-DC converters require only 1.2 cm2 board space and are the perfect solution for space critical applications for board level power distribution

Single-in-line (SIP) package
Single and dual output models
I/O isolation 1’000 VDC
High efficiency up to 81%
Operating temperature range –40°C to +85°C
Industry standard pinout
100% Burn-in (8 h)
Lead free design, RoHS compliant

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 6.19

€ 6.19 Each (ex VAT)

€ 7.37

€ 7.37 Each (inc. VAT)

TRACOPOWER TMA DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C Max Temp
Select packaging type

€ 6.19

€ 6.19 Each (ex VAT)

€ 7.37

€ 7.37 Each (inc. VAT)

TRACOPOWER TMA DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C Max Temp

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 6.19
5 - 9€ 6.06
10 - 24€ 5.98
25 - 49€ 5.82
50+€ 5.64

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP 7

Isolation Voltage

1kV dc

Depth

10.2mm

Width

6.1mm

Length

19.5mm

Series

TMA

Load Regulation

±10%

Minimum Temperature

-40°C

Efficiency

71%

Standards Met

EN 62368-1

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - TMA Series

The Traco Power TMA series is a range of miniature isolated, 1 Watt, DC/DC converters in a SIP package. The SMD technology of these isolated converters makes it possible to offer a product with high performance at low cost. The TME DC-DC converters require only 1.2 cm2 board space and are the perfect solution for space critical applications for board level power distribution

Single-in-line (SIP) package
Single and dual output models
I/O isolation 1’000 VDC
High efficiency up to 81%
Operating temperature range –40°C to +85°C
Industry standard pinout
100% Burn-in (8 h)
Lead free design, RoHS compliant

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more