TRACOPOWER TMA DC-DC Converter, ±12V dc/ ±40mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C Max Temp

RS Stock No.: 189-6997Brand: TRACOPOWERManufacturers Part No.: TMA 0512D
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

±12V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

±40mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP 6

Isolation Voltage

1kV dc

Depth

10.2mm

Width

7.1mm

Length

19.5mm

Series

TMA

Load Regulation

±10%

Minimum Temperature

-40°C

Efficiency

78%

Standards Met

IEC/UL 60950-1

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - TMA Series

The Traco Power TMA series is a range of miniature isolated, 1 Watt, DC/DC converters in a SIP package. The SMD technology of these isolated converters makes it possible to offer a product with high performance at low cost. The TME DC-DC converters require only 1.2 cm2 board space and are the perfect solution for space critical applications for board level power distribution

Single-in-line (SIP) package
Single and dual output models
I/O isolation 1’000 VDC
High efficiency up to 81%
Operating temperature range –40°C to +85°C
Industry standard pinout
100% Burn-in (8 h)
Lead free design, RoHS compliant

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 8.25

€ 8.25 Each (ex VAT)

€ 9.82

€ 9.82 Each (inc. VAT)

TRACOPOWER TMA DC-DC Converter, ±12V dc/ ±40mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C Max Temp

€ 8.25

€ 8.25 Each (ex VAT)

€ 9.82

€ 9.82 Each (inc. VAT)

TRACOPOWER TMA DC-DC Converter, ±12V dc/ ±40mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 8.25
5 - 9€ 8.14
10 - 24€ 7.99
25 - 49€ 7.75
50+€ 7.52

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

±12V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

±40mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP 6

Isolation Voltage

1kV dc

Depth

10.2mm

Width

7.1mm

Length

19.5mm

Series

TMA

Load Regulation

±10%

Minimum Temperature

-40°C

Efficiency

78%

Standards Met

IEC/UL 60950-1

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - TMA Series

The Traco Power TMA series is a range of miniature isolated, 1 Watt, DC/DC converters in a SIP package. The SMD technology of these isolated converters makes it possible to offer a product with high performance at low cost. The TME DC-DC converters require only 1.2 cm2 board space and are the perfect solution for space critical applications for board level power distribution

Single-in-line (SIP) package
Single and dual output models
I/O isolation 1’000 VDC
High efficiency up to 81%
Operating temperature range –40°C to +85°C
Industry standard pinout
100% Burn-in (8 h)
Lead free design, RoHS compliant

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more