TRACOPOWER TMDC 40 DC-DC Converter, 24V dc/ 1.67A Output, 9 → 36 V dc Input, 40W, Chassis Mount, +65°C Max Temp

Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
24V dc
Input Voltage Range
9 → 36 V dc
Power Rating
40W
Input Voltage Nominal
24 V dc
Output Current
1.67A
Mounting Type
Chassis Mount
Isolated
Yes
Number of Outputs
1
Isolation Voltage
2.5kV dc
Width
112mm
Depth
25.6mm
Length
63.8mm
Series
TMDC 40
Load Regulation
0.01
Minimum Temperature
-40°C
Efficiency
90%
Maximum Temperature
+65°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 40W, Single Output, Regulated, Isolated DC-DC Converter - TMDC 40 Series
The Traco Power, encapsulated DC-DC converter TMDC 40, is a range of high performance modules. These isolated DC-DC converters have a wide 4:1 input voltage range and a tight output Voltage regulation. The TMDC 40 series needs a minimum load and offers a high efficiency also at low load conditions. The output voltage of these DC-DC converters is adjustable by external resistor. The TMDC 40 Series also features remote On/Off and protection against overload and short circuit protection.
Fully encapsulated low profile plastic case
Ultra wide 4:1 input voltage range
Operating temperature range –40°C to +65°C
I/O isolation 2500Vdc
Excellent efficiency up to 92%
Input filter to meet EN 55022, class A
No minimum load required
Reverse input protection
Output voltage adjustable
Remote On/Off
Approvals
CB, UL/cUL
Standards
UL/cUL 60950-1, IEC/EN 60950-1
Traco - 20W to 60W - TMDC Series
€ 106.06
€ 106.06 Each (ex VAT)
€ 126.21
€ 126.21 Each (inc. VAT)
1
€ 106.06
€ 106.06 Each (ex VAT)
€ 126.21
€ 126.21 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 106.06 |
5 - 9 | € 104.46 |
10 - 24 | € 102.77 |
25 - 49 | € 99.87 |
50+ | € 96.82 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
24V dc
Input Voltage Range
9 → 36 V dc
Power Rating
40W
Input Voltage Nominal
24 V dc
Output Current
1.67A
Mounting Type
Chassis Mount
Isolated
Yes
Number of Outputs
1
Isolation Voltage
2.5kV dc
Width
112mm
Depth
25.6mm
Length
63.8mm
Series
TMDC 40
Load Regulation
0.01
Minimum Temperature
-40°C
Efficiency
90%
Maximum Temperature
+65°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 40W, Single Output, Regulated, Isolated DC-DC Converter - TMDC 40 Series
The Traco Power, encapsulated DC-DC converter TMDC 40, is a range of high performance modules. These isolated DC-DC converters have a wide 4:1 input voltage range and a tight output Voltage regulation. The TMDC 40 series needs a minimum load and offers a high efficiency also at low load conditions. The output voltage of these DC-DC converters is adjustable by external resistor. The TMDC 40 Series also features remote On/Off and protection against overload and short circuit protection.
Fully encapsulated low profile plastic case
Ultra wide 4:1 input voltage range
Operating temperature range –40°C to +65°C
I/O isolation 2500Vdc
Excellent efficiency up to 92%
Input filter to meet EN 55022, class A
No minimum load required
Reverse input protection
Output voltage adjustable
Remote On/Off
Approvals
CB, UL/cUL
Standards
UL/cUL 60950-1, IEC/EN 60950-1