Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TRACOPOWER TMDC 60 DC-DC Converter, 5.1V dc/ 12A Output, 18 → 75 V dc Input, 60W, DIN Rail Mount, +85°C Max Temp

RS Stock No.: 198-4631Brand: TRACOPOWERManufacturers Part No.: TMDC 60-4811
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

5.1V dc

Input Voltage Range

18 → 75 V dc

Power Rating

60W

Input Voltage Nominal

48 V dc

Output Current

12A

Mounting Type

DIN Rail Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

-2 → +2%

Package

Encapsulated

Isolation Voltage

2.5kV

Width

67.8mm

Depth

38mm

Length

112mm

Railway Approved

No

Series

TMDC 60

Load Regulation

0.01

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

0.91

Maximum Temperature

+85°C

Standards Met

IEC/EN 62368-1

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 113.57

€ 113.57 Each (ex VAT)

€ 135.15

€ 135.15 Each (inc. VAT)

TRACOPOWER TMDC 60 DC-DC Converter, 5.1V dc/ 12A Output, 18 → 75 V dc Input, 60W, DIN Rail Mount, +85°C Max Temp

€ 113.57

€ 113.57 Each (ex VAT)

€ 135.15

€ 135.15 Each (inc. VAT)

TRACOPOWER TMDC 60 DC-DC Converter, 5.1V dc/ 12A Output, 18 → 75 V dc Input, 60W, DIN Rail Mount, +85°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 113.57
5 - 9€ 111.85
10 - 24€ 110.05
25 - 49€ 106.94
50+€ 103.68

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

5.1V dc

Input Voltage Range

18 → 75 V dc

Power Rating

60W

Input Voltage Nominal

48 V dc

Output Current

12A

Mounting Type

DIN Rail Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

-2 → +2%

Package

Encapsulated

Isolation Voltage

2.5kV

Width

67.8mm

Depth

38mm

Length

112mm

Railway Approved

No

Series

TMDC 60

Load Regulation

0.01

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

0.91

Maximum Temperature

+85°C

Standards Met

IEC/EN 62368-1

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more