Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
24V dc
Output Current
1.67A
Power Rating
40W
Number of Outputs
1
Input Voltage
100 → 375 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Encapsulated
Length
112mm
Width
63.7mm
Depth
32.5mm
Efficiency
83%
Series
TML
Minimum Temperature
-40°C
Weight
325g
Maximum Temperature
+60°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 14.9W to 40W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TML Series
Ultra compact fully encapsulated power supplies with increased power density
PCB mount with solder pins or chassis mount with screw terminals
EMI meets EN 55022, class B and FCC, level B
Safety Class I (Class II, TML40 models only)
Short circuit and overload protection
Approvals
UL Recognised Component for Canada & US
Standards
UL 60950-1, IEC 60950-1, EN 60950-1
€ 139.10
€ 139.10 Each (ex VAT)
€ 165.53
€ 165.53 Each (inc. VAT)
1
€ 139.10
€ 139.10 Each (ex VAT)
€ 165.53
€ 165.53 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 4 | € 139.10 |
| 5 - 9 | € 137.01 |
| 10 - 24 | € 134.80 |
| 25 - 49 | € 130.98 |
| 50+ | € 126.99 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
24V dc
Output Current
1.67A
Power Rating
40W
Number of Outputs
1
Input Voltage
100 → 375 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Encapsulated
Length
112mm
Width
63.7mm
Depth
32.5mm
Efficiency
83%
Series
TML
Minimum Temperature
-40°C
Weight
325g
Maximum Temperature
+60°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 14.9W to 40W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TML Series
Ultra compact fully encapsulated power supplies with increased power density
PCB mount with solder pins or chassis mount with screw terminals
EMI meets EN 55022, class B and FCC, level B
Safety Class I (Class II, TML40 models only)
Short circuit and overload protection
Approvals
UL Recognised Component for Canada & US
Standards
UL 60950-1, IEC 60950-1, EN 60950-1


