TRACOPOWER Switching Power Supply, TMP 30215, ±15V dc, 1A, 30W, Dual Output, 120 → 370 V dc, 85 → 264 V

RS Stock No.: 664-1430Brand: TRACOPOWERManufacturers Part No.: TMP 30215
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

±15V dc

Output Current

1A

Power Rating

30W

Number of Outputs

2

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

88.9mm

Width

63.5mm

Depth

21.5mm

Efficiency

80%

Minimum Temperature

-25°C

Weight

177g

Maximum Temperature

+60°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 4W to 60W Low Profile Encapsulated AC/DC Power Supply - TMP and TMPM Series

4W to 60W low profile AC/DC encapsulated power supplies with ultra-compact casings. These AC/DC encapsulated power modules have universal inputs and are available with single, dual or triple outputs. There are two mounting options for these AC/DC power supplies; PCB mounting with solder pins or chassis mount with a screw terminal block connection. Typical applications for these encapsulated AC/DC power supplies includes spcae critical applications within commercial and industrial equipment.

Ultra compact and low profile design
Universal 85-264Vac input
Fully encapsulated offering protection against pollution and dust
Short circuit, overload and over temperature protection
3kVac input / output isolation
Protection Class II
EM Ccompliance to EN 55022, level B, FCC Part 15 level B

Approvals

CB, UL recognised component for Canada & US

Standards

IEC/EN 60950-1, UL 60950-1, UL/cUL 508 (chassis mount single and symetric dual output models only)

Stock information temporarily unavailable.

€ 78.67

€ 78.67 Each (ex VAT)

€ 93.62

€ 93.62 Each (inc. VAT)

TRACOPOWER Switching Power Supply, TMP 30215, ±15V dc, 1A, 30W, Dual Output, 120 → 370 V dc, 85 → 264 V

€ 78.67

€ 78.67 Each (ex VAT)

€ 93.62

€ 93.62 Each (inc. VAT)

TRACOPOWER Switching Power Supply, TMP 30215, ±15V dc, 1A, 30W, Dual Output, 120 → 370 V dc, 85 → 264 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 78.67
5 - 9€ 77.50
10 - 24€ 76.22
25 - 49€ 74.08
50+€ 71.81

Technical Document

Specifications

Output Voltage

±15V dc

Output Current

1A

Power Rating

30W

Number of Outputs

2

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

88.9mm

Width

63.5mm

Depth

21.5mm

Efficiency

80%

Minimum Temperature

-25°C

Weight

177g

Maximum Temperature

+60°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 4W to 60W Low Profile Encapsulated AC/DC Power Supply - TMP and TMPM Series

4W to 60W low profile AC/DC encapsulated power supplies with ultra-compact casings. These AC/DC encapsulated power modules have universal inputs and are available with single, dual or triple outputs. There are two mounting options for these AC/DC power supplies; PCB mounting with solder pins or chassis mount with a screw terminal block connection. Typical applications for these encapsulated AC/DC power supplies includes spcae critical applications within commercial and industrial equipment.

Ultra compact and low profile design
Universal 85-264Vac input
Fully encapsulated offering protection against pollution and dust
Short circuit, overload and over temperature protection
3kVac input / output isolation
Protection Class II
EM Ccompliance to EN 55022, level B, FCC Part 15 level B

Approvals

CB, UL recognised component for Canada & US

Standards

IEC/EN 60950-1, UL 60950-1, UL/cUL 508 (chassis mount single and symetric dual output models only)