Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
±15V dc
Input Voltage Range
4.5 → 9 V dc
Power Rating
2W
Input Voltage Nominal
5 V dc
Output Current
±65mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP 8
Isolation Voltage
1.6kV dc
Width
9.2mm
Length
21.8mm
Depth
11.1mm
Series
TMR 2
Load Regulation
±1%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
81%
Country of Origin
Taiwan, Province Of China
Product details
Traco 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 2 Series
The Tracopower TMR series is a family of isolated 2W DC-DC converter modules with regulated output, featuring wide 2:1 input voltage ranges. This DC-DC converter comes in a compact SIP-8 plastic package with small footprint occupying only 2.0 cm2 (0.3 square in.) of board space. An excellent efficiency allows –40°C to +85°C operation temperatures. Further features of the TMR series include remote On/Off control and continuous short circuit protection. The ultra-compact dimensions of these DC-DC converters make them an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.
Wide 2:1 input voltage range
Compact SIP-8 package
Small footprint
Full SMD design
Temperature range –40° to +85°C
High efficiency
Excellent load and line regulation
Indefinite short-circuit protection
I/O isolation 1000VDC
Remote On/Off control
Fully RoHS compliant
3-year product warranty
Approvals
UL/cUL
Standards
UL/cUL 60950-1, IEC/EN 60950-1
€ 23.28
€ 23.28 Each (ex VAT)
€ 27.70
€ 27.70 Each (inc. VAT)
Standard
1
€ 23.28
€ 23.28 Each (ex VAT)
€ 27.70
€ 27.70 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 4 | € 23.28 |
| 5 - 9 | € 22.92 |
| 10 - 24 | € 22.55 |
| 25 - 49 | € 21.90 |
| 50+ | € 21.25 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
±15V dc
Input Voltage Range
4.5 → 9 V dc
Power Rating
2W
Input Voltage Nominal
5 V dc
Output Current
±65mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP 8
Isolation Voltage
1.6kV dc
Width
9.2mm
Length
21.8mm
Depth
11.1mm
Series
TMR 2
Load Regulation
±1%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
81%
Country of Origin
Taiwan, Province Of China
Product details
Traco 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 2 Series
The Tracopower TMR series is a family of isolated 2W DC-DC converter modules with regulated output, featuring wide 2:1 input voltage ranges. This DC-DC converter comes in a compact SIP-8 plastic package with small footprint occupying only 2.0 cm2 (0.3 square in.) of board space. An excellent efficiency allows –40°C to +85°C operation temperatures. Further features of the TMR series include remote On/Off control and continuous short circuit protection. The ultra-compact dimensions of these DC-DC converters make them an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.
Wide 2:1 input voltage range
Compact SIP-8 package
Small footprint
Full SMD design
Temperature range –40° to +85°C
High efficiency
Excellent load and line regulation
Indefinite short-circuit protection
I/O isolation 1000VDC
Remote On/Off control
Fully RoHS compliant
3-year product warranty
Approvals
UL/cUL
Standards
UL/cUL 60950-1, IEC/EN 60950-1


