TRACOPOWER TMR 3 DC-DC Converter, ±12V dc/ ±125mA Output, 18 → 36 V dc Input, 3W, PCB Mount, +85°C Max Temp

RS Stock No.: 438-082Brand: TRACOPOWERManufacturers Part No.: TMR 3-2422
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

±12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

±125mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

2

Package

SIP 8

Isolation Voltage

1.6kV dc

Depth

11.2mm

Length

21.8mm

Width

9.1mm

Series

TMR 3

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

83%

Standards Met

EN 55032, EN 62368-1, IEC 62368-1, UL 62368-1

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 3W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 3 Series

The TMR-3 series is a family of 3W single/dual output DC/DC converters with a compact SIP-8 package, regulated output and a wide 2:1 input voltage range. These Traco Power 3W single/dual output DC/DC converters are highly efficient allowing a -40 to +85°C operating temperature range. The compact size of these single/dual output DC/DC converters make them ideal for use in applications such as communication equipment, instrumentation and industrial electronics.

Wide 2:1 input voltage range
Regulated outputs
1500 and 3000 V input / output isolation
Remote On/Off Control
Continuous short circuit protection
UL94V-0 package material
SIP-8 package

Approvals

UL/cUL

Standards

IEC/EN 60950-1, UL 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 31.45

€ 31.45 Each (ex VAT)

€ 37.43

€ 37.43 Each (inc. VAT)

TRACOPOWER TMR 3 DC-DC Converter, ±12V dc/ ±125mA Output, 18 → 36 V dc Input, 3W, PCB Mount, +85°C Max Temp
Select packaging type

€ 31.45

€ 31.45 Each (ex VAT)

€ 37.43

€ 37.43 Each (inc. VAT)

TRACOPOWER TMR 3 DC-DC Converter, ±12V dc/ ±125mA Output, 18 → 36 V dc Input, 3W, PCB Mount, +85°C Max Temp

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 31.45
5 - 9€ 30.98
10 - 24€ 30.49
25 - 49€ 29.63
50+€ 28.71

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

±12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

±125mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

2

Package

SIP 8

Isolation Voltage

1.6kV dc

Depth

11.2mm

Length

21.8mm

Width

9.1mm

Series

TMR 3

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

83%

Standards Met

EN 55032, EN 62368-1, IEC 62368-1, UL 62368-1

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 3W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 3 Series

The TMR-3 series is a family of 3W single/dual output DC/DC converters with a compact SIP-8 package, regulated output and a wide 2:1 input voltage range. These Traco Power 3W single/dual output DC/DC converters are highly efficient allowing a -40 to +85°C operating temperature range. The compact size of these single/dual output DC/DC converters make them ideal for use in applications such as communication equipment, instrumentation and industrial electronics.

Wide 2:1 input voltage range
Regulated outputs
1500 and 3000 V input / output isolation
Remote On/Off Control
Continuous short circuit protection
UL94V-0 package material
SIP-8 package

Approvals

UL/cUL

Standards

IEC/EN 60950-1, UL 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more