Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
15V dc
Input Voltage Range
36 → 75 V dc
Power Rating
4W
Input Voltage Nominal
48 V dc
Output Current
133mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Output Voltage Adjustment Range
12V dc
Package
SIP 8
Isolation Voltage
1.6kV
Width
9.3mm
Depth
11.2mm
Length
21.8mm
Series
TMR
Load Regulation
0.01
Minimum Temperature
-40°C
Medical Approved
Yes
Efficiency
0.85
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
€ 23.15
€ 23.15 Each (ex VAT)
€ 27.55
€ 27.55 Each (inc. VAT)
1
€ 23.15
€ 23.15 Each (ex VAT)
€ 27.55
€ 27.55 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 23.15 |
5 - 9 | € 22.81 |
10 - 24 | € 22.40 |
25 - 49 | € 21.80 |
50+ | € 21.12 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
15V dc
Input Voltage Range
36 → 75 V dc
Power Rating
4W
Input Voltage Nominal
48 V dc
Output Current
133mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Output Voltage Adjustment Range
12V dc
Package
SIP 8
Isolation Voltage
1.6kV
Width
9.3mm
Depth
11.2mm
Length
21.8mm
Series
TMR
Load Regulation
0.01
Minimum Temperature
-40°C
Medical Approved
Yes
Efficiency
0.85
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China