E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TMS 10124, 24V dc, 450mA, 10W, 1 Output, 110 → 375 V dc, 85

RS Stock No.: 322-1660Brand: TRACOPOWERManufacturers Part No.: TMS 10124
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

24V dc

Output Current

450mA

Power Rating

10W

Number of Outputs

1

Input Voltage

110 → 375 V dc, 85 → 264 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

55mm

Width

45mm

Depth

24mm

Efficiency

78%

Minimum Temperature

-25°C

Weight

75g

Maximum Temperature

+60°C

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TMS 10124, 24V dc, 450mA, 10W, 1 Output, 110 → 375 V dc, 85

P.O.A.

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TMS 10124, 24V dc, 450mA, 10W, 1 Output, 110 → 375 V dc, 85
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

24V dc

Output Current

450mA

Power Rating

10W

Number of Outputs

1

Input Voltage

110 → 375 V dc, 85 → 264 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

55mm

Width

45mm

Depth

24mm

Efficiency

78%

Minimum Temperature

-25°C

Weight

75g

Maximum Temperature

+60°C

Country of Origin

Japan