E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TMT 30105, 5V dc, 6A, 30W, 1 Output, 85 → 264 V ac, 85

RS Stock No.: 132-081Brand: TRACOPOWERManufacturers Part No.: TMT 30105
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

5V dc

Output Current

6A

Power Rating

30W

Number of Outputs

1

Input Voltage

85 → 264 V ac, 85 → 370 V dc

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

76mm

Width

51mm

Medical Approved

Yes

Depth

28mm

Minimum Temperature

-25°C

Weight

165g

Maximum Temperature

+50°C

Country of Origin

Japan

Product details

Traco 10W to 50W, PCB/Chassis/DIN Rail Mount, Encapsulated, Switch Mode AC-DC Power Supply - TMT Series

Ultra compact, fully encapsulated power supplies
Safety Class II
EMI compliance to EN 55022 Class B and FCC level B
Short circuit and overload protection
4kVac rms input / output isolation
Medical safety approval EN 60601-1, UL 60601-1
Two package styles: Solder pins for PCB mounting and screw terminal blocks for chassis mounting
Optional DIN-Rail mounting adaptors for chassis mounting types (identified by a 'C' suffix within the manufacturers pt no) available separately, see stk nos 131-937, 132-132 & 446-087

Approvals

CB; UL

Standards

IEC/EN 60950-1, UL 60950-1, CSA C22.2 No.60950-1-03, IEC/EN 60601-1, UL 60601-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TMT 30105, 5V dc, 6A, 30W, 1 Output, 85 → 264 V ac, 85

P.O.A.

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TMT 30105, 5V dc, 6A, 30W, 1 Output, 85 → 264 V ac, 85
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

5V dc

Output Current

6A

Power Rating

30W

Number of Outputs

1

Input Voltage

85 → 264 V ac, 85 → 370 V dc

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

76mm

Width

51mm

Medical Approved

Yes

Depth

28mm

Minimum Temperature

-25°C

Weight

165g

Maximum Temperature

+50°C

Country of Origin

Japan

Product details

Traco 10W to 50W, PCB/Chassis/DIN Rail Mount, Encapsulated, Switch Mode AC-DC Power Supply - TMT Series

Ultra compact, fully encapsulated power supplies
Safety Class II
EMI compliance to EN 55022 Class B and FCC level B
Short circuit and overload protection
4kVac rms input / output isolation
Medical safety approval EN 60601-1, UL 60601-1
Two package styles: Solder pins for PCB mounting and screw terminal blocks for chassis mounting
Optional DIN-Rail mounting adaptors for chassis mounting types (identified by a 'C' suffix within the manufacturers pt no) available separately, see stk nos 131-937, 132-132 & 446-087

Approvals

CB; UL

Standards

IEC/EN 60950-1, UL 60950-1, CSA C22.2 No.60950-1-03, IEC/EN 60601-1, UL 60601-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more