Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
±12V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
±40mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP 7
Isolation Voltage
3kV dc
Width
6.1mm
Depth
10.2mm
Length
19.5mm
Series
TMV
Load Regulation
±10%
Efficiency
78%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - TMV Series
The Traco Power TMV series is a range of miniature isolated, 1 Watt, DC/DC converters in a SIP package. The SMD technology of these isolated converters makes it possible to offer a product with high performance at low cost. The TMV DC-DC converters require only 1.2 cm2 board space and are the perfect solution for space critical applications for board level power distribution.
Single-in-line (SIP) package
Isolated single and dual output models
I/O isolation 3000Vdc
High efficiency up to 81%
Operating temperature range –40°C to +85°C
Pin-compatible with other manufacturers
100% Burn-in (8 h)
Lead free design, RoHS compliant
€ 9.03
€ 9.03 Each (ex VAT)
€ 10.75
€ 10.75 Each (inc. VAT)
1
€ 9.03
€ 9.03 Each (ex VAT)
€ 10.75
€ 10.75 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 9.03 |
5 - 9 | € 8.90 |
10 - 24 | € 8.77 |
25 - 49 | € 8.51 |
50+ | € 8.27 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
±12V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
±40mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP 7
Isolation Voltage
3kV dc
Width
6.1mm
Depth
10.2mm
Length
19.5mm
Series
TMV
Load Regulation
±10%
Efficiency
78%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - TMV Series
The Traco Power TMV series is a range of miniature isolated, 1 Watt, DC/DC converters in a SIP package. The SMD technology of these isolated converters makes it possible to offer a product with high performance at low cost. The TMV DC-DC converters require only 1.2 cm2 board space and are the perfect solution for space critical applications for board level power distribution.
Single-in-line (SIP) package
Isolated single and dual output models
I/O isolation 3000Vdc
High efficiency up to 81%
Operating temperature range –40°C to +85°C
Pin-compatible with other manufacturers
100% Burn-in (8 h)
Lead free design, RoHS compliant