Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Output Current
2A
Power Rating
24W
Number of Outputs
1
Input Voltage
85 → 264V ac
Package Type
Encapsulated
Medical Approved
Yes
Embedded
Yes
Series
TMW 24P
Country of Origin
China
Stock information temporarily unavailable.
€ 664.87
€ 664.87 1 Box of 10 (ex VAT)
€ 791.20
€ 791.20 1 Box of 10 (inc. VAT)
TRACOPOWER AC-DC Power Supply, TMW 24-112P, 12V dc, 2A, 24W, 1 Output, 85 → 264V ac Input Voltage
1
€ 664.87
€ 664.87 1 Box of 10 (ex VAT)
€ 791.20
€ 791.20 1 Box of 10 (inc. VAT)
TRACOPOWER AC-DC Power Supply, TMW 24-112P, 12V dc, 2A, 24W, 1 Output, 85 → 264V ac Input Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 664.87 |
5 - 9 | € 654.85 |
10 - 24 | € 644.22 |
25 - 49 | € 626.00 |
50+ | € 606.97 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Output Current
2A
Power Rating
24W
Number of Outputs
1
Input Voltage
85 → 264V ac
Package Type
Encapsulated
Medical Approved
Yes
Embedded
Yes
Series
TMW 24P
Country of Origin
China