E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TOL 300-12, 12V dc, 27A, 300W, 1 Output, 85 → 264V ac Input

RS Stock No.: 434-2869Brand: TRACOPOWERManufacturers Part No.: TOL 300-12
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

12V dc

Output Current

27A

Power Rating

300W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

255mm

Width

108mm

Depth

47mm

Efficiency

75%

Minimum Temperature

-10°C

Weight

1kg

Maximum Temperature

+60°C

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TOL 300-12, 12V dc, 27A, 300W, 1 Output, 85 → 264V ac Input

P.O.A.

TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TOL 300-12, 12V dc, 27A, 300W, 1 Output, 85 → 264V ac Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

12V dc

Output Current

27A

Power Rating

300W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

255mm

Width

108mm

Depth

47mm

Efficiency

75%

Minimum Temperature

-10°C

Weight

1kg

Maximum Temperature

+60°C