Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
9 → 36 V dc
Power Rating
15W
Input Voltage Nominal
24 V dc
Output Current
3A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
4.5 → 5.5V dc
Isolation Voltage
2.25kV dc
Width
23.88mm
Length
27.94mm
Depth
8.5mm
Series
TON 15WI
Load Regulation
0.2%
Standards Met
EN 60950-1
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
87%
Country of Origin
Taiwan, Province Of China
Product details
Traco 15W Open Frame Single Output Regulated Isolated DC-DC Converter - TON15WI Series
15W open frame single output regulated isolated high performance DC-DC converters with compact design, wide input voltage range and built-in filters for output and input. Typical applications for these high performance DC-DC converters include distributed power systems, instrumentation and industrial electronics.
High power density, ultra-miniature 27.9x23.9x8.5mm package
Ultra-wide 4:1 input voltage range
Regulated outputs
Adjustable output voltage by using external resistors
2.25kV input / output isolation
High efficiency up to 88%
Low ripple and noise
Built-in filter meets EN 55022, Class A and FCC, Level A without external components
Remote On/Off
Over-voltage, over-load and short circuit protection
Open frame
Industry standard pin-out
Approvals
UL/cUL recognied, File E188913
Standards
UL 60950-1, EN 60950-1, IEC 60950-1
€ 353.15
€ 70.63 Each (Supplied in a Box) (ex VAT)
€ 420.25
€ 84.05 Each (Supplied in a Box) (inc. VAT)
Production pack (Box)
5
€ 353.15
€ 70.63 Each (Supplied in a Box) (ex VAT)
€ 420.25
€ 84.05 Each (Supplied in a Box) (inc. VAT)
Stock information temporarily unavailable.
Production pack (Box)
5
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
5 - 9 | € 70.63 |
10 - 24 | € 69.49 |
25 - 49 | € 67.53 |
50+ | € 65.47 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
9 → 36 V dc
Power Rating
15W
Input Voltage Nominal
24 V dc
Output Current
3A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
4.5 → 5.5V dc
Isolation Voltage
2.25kV dc
Width
23.88mm
Length
27.94mm
Depth
8.5mm
Series
TON 15WI
Load Regulation
0.2%
Standards Met
EN 60950-1
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
87%
Country of Origin
Taiwan, Province Of China
Product details
Traco 15W Open Frame Single Output Regulated Isolated DC-DC Converter - TON15WI Series
15W open frame single output regulated isolated high performance DC-DC converters with compact design, wide input voltage range and built-in filters for output and input. Typical applications for these high performance DC-DC converters include distributed power systems, instrumentation and industrial electronics.
High power density, ultra-miniature 27.9x23.9x8.5mm package
Ultra-wide 4:1 input voltage range
Regulated outputs
Adjustable output voltage by using external resistors
2.25kV input / output isolation
High efficiency up to 88%
Low ripple and noise
Built-in filter meets EN 55022, Class A and FCC, Level A without external components
Remote On/Off
Over-voltage, over-load and short circuit protection
Open frame
Industry standard pin-out
Approvals
UL/cUL recognied, File E188913
Standards
UL 60950-1, EN 60950-1, IEC 60950-1