TRACOPOWER Switching Power Supply, TOP 100-148, 48V dc, 2.1A, 100W, 1 Output, 187 → 264 V ac, 90 → 132 V

RS Stock No.: 665-5744Brand: TRACOPOWERManufacturers Part No.: TOP 100-148
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

48V dc

Output Current

2.1A

Power Rating

100W

Number of Outputs

1

Input Voltage

187 → 264 V ac, 90 → 132 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Depth

31.8mm

Efficiency

90%

Series

TOP 100

Minimum Temperature

-25°C

Weight

140g

Maximum Temperature

+70°C

Country of Origin

China

Product details

66 to 100W Universal Input, Single Output, 2x4inch, TOP Series

The Tracopower TOP-100 Series AC/DC Power Supplies feature the highest power rating in the industry standard and a very small footprint. They can supply up to 100 W output power with convection cooling over an industrial operating temperature range of –25°C to +50°C. This performance can be achieved by a state of the art design providing an extremely high efficiency of up to 90 % which eliminates the need for a dedicated power supply cooling fan. Approved for Class l and Class ll applications, these switchers are suitable for industrial and IT systems but also for consumer products. High reliability is provided by use of industrial quality grade components and an excellent thermal management. This product offers an interesting power supply solution for many space and cost critical applications in commercial and industrial electronic equipment.

High power density, highly reliable, switch mode power supplies in 2x4 inches footprint
Adjustable output voltage
Low leakage current, 250 μA max
Suitable for class l and class ll applications
Short circuit, overload and overvoltage protection
4kVac input / output isolation
Power factor correction to EN61000-3-2 class A
EMI compliance to EN 55022 class B
Connection via Molex PCB terminals

Approvals

CB, UL, CSA, SIQ

Standards

IEC 60950-1, EN 60950-1, UL 60950-1, CSA C22.2 No. 60950-1-03

Stock information temporarily unavailable.

€ 121.43

€ 121.43 Each (ex VAT)

€ 144.50

€ 144.50 Each (inc. VAT)

TRACOPOWER Switching Power Supply, TOP 100-148, 48V dc, 2.1A, 100W, 1 Output, 187 → 264 V ac, 90 → 132 V

€ 121.43

€ 121.43 Each (ex VAT)

€ 144.50

€ 144.50 Each (inc. VAT)

TRACOPOWER Switching Power Supply, TOP 100-148, 48V dc, 2.1A, 100W, 1 Output, 187 → 264 V ac, 90 → 132 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 121.43
5 - 9€ 119.60
10 - 24€ 117.67
25 - 49€ 114.33
50+€ 110.86

Technical Document

Specifications

Output Voltage

48V dc

Output Current

2.1A

Power Rating

100W

Number of Outputs

1

Input Voltage

187 → 264 V ac, 90 → 132 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Depth

31.8mm

Efficiency

90%

Series

TOP 100

Minimum Temperature

-25°C

Weight

140g

Maximum Temperature

+70°C

Country of Origin

China

Product details

66 to 100W Universal Input, Single Output, 2x4inch, TOP Series

The Tracopower TOP-100 Series AC/DC Power Supplies feature the highest power rating in the industry standard and a very small footprint. They can supply up to 100 W output power with convection cooling over an industrial operating temperature range of –25°C to +50°C. This performance can be achieved by a state of the art design providing an extremely high efficiency of up to 90 % which eliminates the need for a dedicated power supply cooling fan. Approved for Class l and Class ll applications, these switchers are suitable for industrial and IT systems but also for consumer products. High reliability is provided by use of industrial quality grade components and an excellent thermal management. This product offers an interesting power supply solution for many space and cost critical applications in commercial and industrial electronic equipment.

High power density, highly reliable, switch mode power supplies in 2x4 inches footprint
Adjustable output voltage
Low leakage current, 250 μA max
Suitable for class l and class ll applications
Short circuit, overload and overvoltage protection
4kVac input / output isolation
Power factor correction to EN61000-3-2 class A
EMI compliance to EN 55022 class B
Connection via Molex PCB terminals

Approvals

CB, UL, CSA, SIQ

Standards

IEC 60950-1, EN 60950-1, UL 60950-1, CSA C22.2 No. 60950-1-03