Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Output Current
6A
Power Rating
30W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
Surface Mount
Package Type
Enclosed
Length
73.3mm
Width
38.1mm
Medical Approved
Yes
Depth
25.6mm
Minimum Temperature
-40°C
Weight
106g
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
€ 97.34
€ 97.34 Each (ex VAT)
€ 115.83
€ 115.83 Each (inc. VAT)
1
€ 97.34
€ 97.34 Each (ex VAT)
€ 115.83
€ 115.83 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 97.34 |
5 - 9 | € 95.88 |
10 - 24 | € 94.31 |
25 - 49 | € 91.67 |
50+ | € 88.85 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Output Current
6A
Power Rating
30W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
Surface Mount
Package Type
Enclosed
Length
73.3mm
Width
38.1mm
Medical Approved
Yes
Depth
25.6mm
Minimum Temperature
-40°C
Weight
106g
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China