Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
±12V dc
Input Voltage Range
18 → 36 V dc
Power Rating
15W
Input Voltage Nominal
24 V dc
Output Current
625mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Isolation Voltage
5.94kV dc
Length
50.8mm
Width
25.4mm
Depth
12mm
Series
TRI 15
Load Regulation
0.01
Minimum Temperature
-40°C
Efficiency
90%
Maximum Temperature
+82°C
Country of Origin
Taiwan, Province Of China
€ 1,008.83
€ 1,008.83 1 Tube of 10 (ex VAT)
€ 1,200.51
€ 1,200.51 1 Tube of 10 (inc. VAT)
1
€ 1,008.83
€ 1,008.83 1 Tube of 10 (ex VAT)
€ 1,200.51
€ 1,200.51 1 Tube of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 1,008.83 |
5 - 9 | € 993.58 |
10 - 24 | € 977.45 |
25 - 49 | € 949.84 |
50+ | € 920.97 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
±12V dc
Input Voltage Range
18 → 36 V dc
Power Rating
15W
Input Voltage Nominal
24 V dc
Output Current
625mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Isolation Voltage
5.94kV dc
Length
50.8mm
Width
25.4mm
Depth
12mm
Series
TRI 15
Load Regulation
0.01
Minimum Temperature
-40°C
Efficiency
90%
Maximum Temperature
+82°C
Country of Origin
Taiwan, Province Of China