Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
18 → 36 V dc
Power Rating
3.5W
Input Voltage Nominal
24 V dc
Output Current
700mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP-24
Isolation Voltage
7kV dc
Width
20.3mm
Depth
12mm
Length
31.8mm
Series
TRI 3
Load Regulation
0.005
Minimum Temperature
-40°C
Efficiency
82%
Maximum Temperature
+96°C
Country of Origin
Taiwan, Province Of China
€ 495.75
€ 495.75 1 Tube of 10 (ex VAT)
€ 589.94
€ 589.94 1 Tube of 10 (inc. VAT)
1
€ 495.75
€ 495.75 1 Tube of 10 (ex VAT)
€ 589.94
€ 589.94 1 Tube of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 495.75 |
5 - 9 | € 488.28 |
10 - 24 | € 480.35 |
25 - 49 | € 466.77 |
50+ | € 452.60 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
18 → 36 V dc
Power Rating
3.5W
Input Voltage Nominal
24 V dc
Output Current
700mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP-24
Isolation Voltage
7kV dc
Width
20.3mm
Depth
12mm
Length
31.8mm
Series
TRI 3
Load Regulation
0.005
Minimum Temperature
-40°C
Efficiency
82%
Maximum Temperature
+96°C
Country of Origin
Taiwan, Province Of China