Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
4.5 → 13.2 V dc
Power Rating
1W
Input Voltage Nominal
9 V dc
Output Current
200mA
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Package
SIP 5
Isolation Voltage
1.6kV dc
Depth
11.9mm
Width
7.7mm
Length
11mm
Series
TRN 1
Load Regulation
0.01
Minimum Temperature
-40°C
Efficiency
79%
Maximum Temperature
+90°C
Standards Met
IEC/EN 62368-1
Country of Origin
Taiwan, Province Of China
€ 142.71
€ 142.71 1 Tube of 10 (ex VAT)
€ 169.82
€ 169.82 1 Tube of 10 (inc. VAT)
1
€ 142.71
€ 142.71 1 Tube of 10 (ex VAT)
€ 169.82
€ 169.82 1 Tube of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 142.71 |
5 - 9 | € 140.54 |
10 - 24 | € 138.27 |
25 - 49 | € 134.38 |
50+ | € 130.31 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
4.5 → 13.2 V dc
Power Rating
1W
Input Voltage Nominal
9 V dc
Output Current
200mA
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Package
SIP 5
Isolation Voltage
1.6kV dc
Depth
11.9mm
Width
7.7mm
Length
11mm
Series
TRN 1
Load Regulation
0.01
Minimum Temperature
-40°C
Efficiency
79%
Maximum Temperature
+90°C
Standards Met
IEC/EN 62368-1
Country of Origin
Taiwan, Province Of China