E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TRACOPOWER TSR 1.5 Non-Isolated DC-DC Converter, 5V dc/ 1.5A Output, 7 → 36 V dc Input, 7.5W, PCB, +85°C Max

RS Stock No.: 230-4754Brand: TRACOPOWERManufacturers Part No.: TSR 1.5-2450E
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

7 → 36 V dc

Power Rating

7.5W

Input Voltage Nominal

24 VDC

Output Current

1.5A

Mounting Type

PCB

Isolated

No

Package

SIP 3

Series

TSR 1.5

Minimum Temperature

-40°C

Efficiency

95%

Maximum Temperature

+85°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 668.39

€ 668.39 1 Tray of 100 (ex VAT)

€ 795.38

€ 795.38 1 Tray of 100 (inc. VAT)

TRACOPOWER TSR 1.5 Non-Isolated DC-DC Converter, 5V dc/ 1.5A Output, 7 → 36 V dc Input, 7.5W, PCB, +85°C Max

€ 668.39

€ 668.39 1 Tray of 100 (ex VAT)

€ 795.38

€ 795.38 1 Tray of 100 (inc. VAT)

TRACOPOWER TSR 1.5 Non-Isolated DC-DC Converter, 5V dc/ 1.5A Output, 7 → 36 V dc Input, 7.5W, PCB, +85°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 668.39
5 - 9€ 658.32
10 - 24€ 647.64
25 - 49€ 629.32
50+€ 610.18

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

7 → 36 V dc

Power Rating

7.5W

Input Voltage Nominal

24 VDC

Output Current

1.5A

Mounting Type

PCB

Isolated

No

Package

SIP 3

Series

TSR 1.5

Minimum Temperature

-40°C

Efficiency

95%

Maximum Temperature

+85°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more