E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TXH 600-112, 12V dc, 45A, 540W, Triple Output, 120 → 370 V

RS Stock No.: 801-9487Brand: TRACOPOWERManufacturers Part No.: TXH 600-112
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

12V dc

Output Current

45A

Power Rating

540W

Number of Outputs

3

Input Voltage

120 → 370 V dc, 90 → 264 V ac

Package Type

Enclosed

Length

222mm

Width

105mm

Depth

44mm

Efficiency

90%

Minimum Temperature

-25°C

Weight

1kg

Maximum Temperature

+65°C

Country of Origin

Taiwan, Province Of China

Product details

120W to 480W, Universal Input, Single Output, TXH Series

The Traco Power TXH is a series of Power supplies in metal enclosure. The TXH is designed for a variety of cost critical applications. These Traco Power supplies have a metal case and screw terminal block connections, which make them easy to install. These Power supplies have a very high efficiency of up to 93% and a compact design. The TXH Power supplies have a universal input and they comply with European EMC standards and with the Low Voltage Directive (LVD).

Compact U-bracket and enclosed power supplies
Screw terminal block
Very high efficiency of up to 93%
Adjustable output voltage
EMI/EMC compliance with EN 61000-6-3 and EN 61000-6-1
Compliance to EN 61000-3-2 (PFC)
Short circuit and over voltage protection
3 years warranty

Approvals

CB, UL Recognised Component for Canada & US

Standards

UL 60950-1, IEC 60950-1, EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TXH 600-112, 12V dc, 45A, 540W, Triple Output, 120 → 370 V

P.O.A.

TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TXH 600-112, 12V dc, 45A, 540W, Triple Output, 120 → 370 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Output Current

45A

Power Rating

540W

Number of Outputs

3

Input Voltage

120 → 370 V dc, 90 → 264 V ac

Package Type

Enclosed

Length

222mm

Width

105mm

Depth

44mm

Efficiency

90%

Minimum Temperature

-25°C

Weight

1kg

Maximum Temperature

+65°C

Country of Origin

Taiwan, Province Of China

Product details

120W to 480W, Universal Input, Single Output, TXH Series

The Traco Power TXH is a series of Power supplies in metal enclosure. The TXH is designed for a variety of cost critical applications. These Traco Power supplies have a metal case and screw terminal block connections, which make them easy to install. These Power supplies have a very high efficiency of up to 93% and a compact design. The TXH Power supplies have a universal input and they comply with European EMC standards and with the Low Voltage Directive (LVD).

Compact U-bracket and enclosed power supplies
Screw terminal block
Very high efficiency of up to 93%
Adjustable output voltage
EMI/EMC compliance with EN 61000-6-3 and EN 61000-6-1
Compliance to EN 61000-3-2 (PFC)
Short circuit and over voltage protection
3 years warranty

Approvals

CB, UL Recognised Component for Canada & US

Standards

UL 60950-1, IEC 60950-1, EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more