E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TRACOPOWER Switching Power Supply, TXM 150-124, 24V dc, 6.3A, 150W, 1 Output, 90 → 264V ac Input Voltage

RS Stock No.: 849-6222Brand: TRACOPOWERManufacturers Part No.: TXM 150-124Distrelec Article No.: 30121247
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

24V dc

Output Current

6.3A

Power Rating

150W

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

179mm

Width

99mm

Depth

50mm

Efficiency

87%

Series

TXM 150

Minimum Temperature

-10°C

Weight

625g

Maximum Temperature

+60°C

Distrelec Product Id

30121247

Country of Origin

China

Product details

15W to 150W, Universal Input, Single Output, TXM Series

The Traco Power TXM is a series of Power supplies in metal enclosure. The TXM is designed for a variety of cost critical applications. These Traco Power supplies have a low profile case and screw terminal block connections, which make them easy to install. The TXM Power supplies have a universal input and they comply with European EMC standards and with the Low Voltage Directive (LVD).

Very compact Power supplies
Cost optimized design
Low no load power consumption <0.5W up to 75W units
Screw terminal block
No internal fan up to 150W models
Universal input 88-264 V ac
Adjustable output voltage

Approvals

UL, cUL, CB report

Standards

UL 60950-1, IEC 60950-1, EN 60950-1

Switch Mode - Traco TXM Series

Stock information temporarily unavailable.

€ 105.82

€ 105.82 Each (ex VAT)

€ 125.93

€ 125.93 Each (inc. VAT)

TRACOPOWER Switching Power Supply, TXM 150-124, 24V dc, 6.3A, 150W, 1 Output, 90 → 264V ac Input Voltage

€ 105.82

€ 105.82 Each (ex VAT)

€ 125.93

€ 125.93 Each (inc. VAT)

TRACOPOWER Switching Power Supply, TXM 150-124, 24V dc, 6.3A, 150W, 1 Output, 90 → 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 105.82
5 - 9€ 104.23
10 - 24€ 102.53
25 - 49€ 99.66
50+€ 96.61

Technical Document

Specifications

Output Voltage

24V dc

Output Current

6.3A

Power Rating

150W

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

179mm

Width

99mm

Depth

50mm

Efficiency

87%

Series

TXM 150

Minimum Temperature

-10°C

Weight

625g

Maximum Temperature

+60°C

Distrelec Product Id

30121247

Country of Origin

China

Product details

15W to 150W, Universal Input, Single Output, TXM Series

The Traco Power TXM is a series of Power supplies in metal enclosure. The TXM is designed for a variety of cost critical applications. These Traco Power supplies have a low profile case and screw terminal block connections, which make them easy to install. The TXM Power supplies have a universal input and they comply with European EMC standards and with the Low Voltage Directive (LVD).

Very compact Power supplies
Cost optimized design
Low no load power consumption <0.5W up to 75W units
Screw terminal block
No internal fan up to 150W models
Universal input 88-264 V ac
Adjustable output voltage

Approvals

UL, cUL, CB report

Standards

UL 60950-1, IEC 60950-1, EN 60950-1

Switch Mode - Traco TXM Series