Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Tractel Safety Rope 10m, PA, 11mm Diameter

RS Stock No.: 143-281Brand: TractelManufacturers Part No.: 14102
brand-logo
View all in Safety Rope

Technical Document

Specifications

Brand

Tractel

Length

10m

Diameter

11mm

Material

PA

Colour

White

Weight Capacity

2400kg

Country of Origin

France

Stock information temporarily unavailable.

€ 72.10

€ 72.10 Each (ex VAT)

€ 85.80

€ 85.80 Each (inc. VAT)

Tractel Safety Rope 10m, PA, 11mm Diameter

€ 72.10

€ 72.10 Each (ex VAT)

€ 85.80

€ 85.80 Each (inc. VAT)

Tractel Safety Rope 10m, PA, 11mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tractel

Length

10m

Diameter

11mm

Material

PA

Colour

White

Weight Capacity

2400kg

Country of Origin

France