E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Tractel 79062 Fall Arrest Lanyard Aluminium

RS Stock No.: 143-280Brand: TractelManufacturers Part No.: 79062
brand-logo
View all in Rope Grabs

Technical Document

Specifications

Brand

Tractel

Product Type

Fall Arrest Lanyard

Rope Diameter

11mm

Horizontal/Vertical Use

Horizontal Use

Weight Capacity

150kg

Material

Aluminium

Country of Origin

France

Stock information temporarily unavailable.

€ 223.39

€ 223.39 Each (ex VAT)

€ 265.83

€ 265.83 Each (inc. VAT)

Tractel 79062 Fall Arrest Lanyard Aluminium

€ 223.39

€ 223.39 Each (ex VAT)

€ 265.83

€ 265.83 Each (inc. VAT)

Tractel 79062 Fall Arrest Lanyard Aluminium
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tractel

Product Type

Fall Arrest Lanyard

Rope Diameter

11mm

Horizontal/Vertical Use

Horizontal Use

Weight Capacity

150kg

Material

Aluminium

Country of Origin

France