E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Transair Bluetooth Humidity Sensor

RS Stock No.: 236-2573Brand: TransairManufacturers Part No.: EM15 00 00 00
brand-logo
View all in Multi Function Sensors

Technical Document

Specifications

Device Type

Humidity Sensor

Communication Protocol

Bluetooth

Mounting Type

Plug In

Height

160mm

Length

43mm

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Transair Bluetooth Humidity Sensor

P.O.A.

Transair Bluetooth Humidity Sensor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Humidity Sensor

Communication Protocol

Bluetooth

Mounting Type

Plug In

Height

160mm

Length

43mm

Country of Origin

United States