Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Transair Bluetooth Audit Kit

RS Stock No.: 236-2575Brand: TransairManufacturers Part No.: EM95 01 00 00
brand-logo
View all in Multi Function Sensors

Technical Document

Specifications

Device Type

Audit Kit

Communication Protocol

Bluetooth

Mounting Type

Plug In

Height

160mm

Length

43mm

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Transair Bluetooth Audit Kit

P.O.A.

Transair Bluetooth Audit Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Audit Kit

Communication Protocol

Bluetooth

Mounting Type

Plug In

Height

160mm

Length

43mm

Country of Origin

France