Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Transcend ESD220C 120 GB External SSD Hard Drive

RS Stock No.: 187-1686Brand: TranscendManufacturers Part No.: TS120GESD220C
brand-logo
View all in Hard Drives

Technical Document

Specifications

Model

ESD220C

Hard Drive Type

SSD

Internal/External

External

Capacity

120 GB

Interface

USB 3.1

Nand Type

TLC

Temperature Range

0 → +70°C

Dimensions

77 x 55.7 x 9.6mm

Length

77mm

Width

55.7mm

Height

9.6mm

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Transcend ESD220C 120 GB External SSD Hard Drive

P.O.A.

Transcend ESD220C 120 GB External SSD Hard Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Model

ESD220C

Hard Drive Type

SSD

Internal/External

External

Capacity

120 GB

Interface

USB 3.1

Nand Type

TLC

Temperature Range

0 → +70°C

Dimensions

77 x 55.7 x 9.6mm

Length

77mm

Width

55.7mm

Height

9.6mm

Country of Origin

Taiwan, Province Of China

You may be interested in