E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Transcend 2.5 in 128 GB Internal SSD Drive

RS Stock No.: 760-8705Brand: TranscendManufacturers Part No.: TS128GPSD320
brand-logo
View all in Hard Drives

Technical Document

Specifications

Internal/External

Internal

Form Factor

2.5 in

Capacity

128 GB

Interface

PATA

Dimensions

100.3 x 69.85 x 7.4mm

Length

100.3mm

Width

69.85mm

Height

7.4mm

Product details

Transcend Solid-State Drives

Solid State Drives

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Transcend 2.5 in 128 GB Internal SSD Drive

P.O.A.

Transcend 2.5 in 128 GB Internal SSD Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Internal/External

Internal

Form Factor

2.5 in

Capacity

128 GB

Interface

PATA

Dimensions

100.3 x 69.85 x 7.4mm

Length

100.3mm

Width

69.85mm

Height

7.4mm

Product details

Transcend Solid-State Drives

Solid State Drives

You may be interested in