Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Transcend ESD220C 240 GB External SSD Hard Drive

RS Stock No.: 187-1687Brand: TranscendManufacturers Part No.: TS240GESD220C
brand-logo
View all in Hard Drives

Technical Document

Specifications

Hard Drive Type

SSD

Model

ESD220C

Internal/External

External

Capacity

240 GB

Interface

USB 3.1

Nand Type

TLC

Temperature Range

0 → +70°C

Dimensions

77 x 55.7 x 9.6mm

Length

77mm

Width

55.7mm

Height

9.6mm

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Transcend ESD220C 240 GB External SSD Hard Drive

P.O.A.

Transcend ESD220C 240 GB External SSD Hard Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Hard Drive Type

SSD

Model

ESD220C

Internal/External

External

Capacity

240 GB

Interface

USB 3.1

Nand Type

TLC

Temperature Range

0 → +70°C

Dimensions

77 x 55.7 x 9.6mm

Length

77mm

Width

55.7mm

Height

9.6mm

Country of Origin

Taiwan, Province Of China

You may be interested in